BRHL Inductors

TAIYO YUDEN's BRHL inductors are compact and energy efficient

Image of TAIYO YUDEN's BRHL InductorsTAIYO YUDEN's BRHL2518 inductors (2.5 x 1.8 mm and 1.5 mm max. height) reduce volume by approximately 65 percent and enhance DC-DC converter efficiency by about five percent compared to their CBC3225T2R2M series. The use of single-sided electrode terminals, optimum core design, and the prevention of increased DC resistance through a reduced size all contribute to the BRHL efficiency.

The BRHL2518 features a low DCR range from 0.055 - 0.245 Ω. Saturation current ranges from 2000 - 1100 mA and inductance ranges from 1.0-4.7 µH. Operating temperature is specified at a range of -25°C to 105°C. It is designed to improve energy efficiency in digital devices including mobile devices, compact digital equipment, digital cameras, and portable music players.

BRHL Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 1UH 1.4A 71.5 MOHM SMDBRHL2518T1R0MFIXED IND 1UH 1.4A 71.5 MOHM SMD29 - Immediate$0.20View Details
FIXED IND 3.3UH 800MA 214.5 MOHMBRHL2518T3R3MDFIXED IND 3.3UH 800MA 214.5 MOHM863 - Immediate$0.20View Details
FIXED IND 4.7UH 750MA 318.5 MOHMBRHL2518T4R7MDFIXED IND 4.7UH 750MA 318.5 MOHM0 - Immediate$0.20View Details
Published: 2013-12-03