OA Type Low-Jitter Oscillator

Taitien’s OA type low-jitter oscillator designed for storage area network, Fibre Channel, GbE, and broadband applications

Image of Taitien's OA Type Low-Jitter OscillatorTaitien’s OA type is a low-jitter oscillator in a 3.2 mm x 2.5 mm x 0.9 mm ceramic package designed for storage area networking, Fibre Channels, GbE, and broadband applications. The OA type offers exceptional RMS phase jitter performance of 0.1 pSec typical and 0.3 pSec/0.5 pSec maximum, depending on the carrier frequency. This oscillator is available in combinations of 2.5 V or 3.3 V, and with frequency stabilities of ±50 ppm over -40°C to +125°C or ±25 ppm over -20°C to +70°C. The OA is selectable with three differential output logic types, including LVPECL, LVDS, and HCSL. The OA’s output range is 10 MHz to 250 MHz.

Features
  • Package size: 3.2 mm x 2.5 mm x 0.9 mm
  • Frequency range: 10 MHz to 250 MHz
  • Frequency stability options
    • ±25 ppm @ -20°C to +70°C
    • ±50 ppm @ -40°C to +85°C
    • ±50 ppm @ -40°C to +125°C
  • Output options: LVPECL, LVDS, or HSCL
  • Supply voltage: 2.5 V or 3.3 V
  • RMS phase jitter: (0.1 pSec typical)
    • 80 MHz < 125 MHz: 0.5 pSec max.
    • 125 MHz < 170 MHz: 0.3 pSec max.
    • 170 MHz < 200 MHz: 0.5 pSec max.
    • 200 MHz < 250 MHz: 0.3 pSec max.
Applications
  • Storage area networking
  • Broadband access
  • Ethernet/GbE/SyncE
  • Fibre Channels
  • FPGA
  • Test and measurement

OA Type Low-Jitter Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 100MHZ LVPECL SMDOAERGLLTNF-100.000000XTAL OSC XO 100MHZ LVPECL SMD0 - Immediate$5.21View Details
XTAL OSC XO 125MHZ LVPECL SMDOAJRGLLTNF-125.000000XTAL OSC XO 125MHZ LVPECL SMD0 - Immediate$5.21View Details
XTAL OSC XO 156.25MHZ LVPECL SMDOAERGLLTNF-156.250000XTAL OSC XO 156.25MHZ LVPECL SMD0 - Immediate$5.21View Details
XTAL OSC XO 125MHZ LVPECL SMDOAERGLLTNF-125.000000XTAL OSC XO 125MHZ LVPECL SMD0 - Immediate$5.21View Details
XTAL OSC XO 100MHZ LVPECL SMDOAJRGLLTNF-100.000000XTAL OSC XO 100MHZ LVPECL SMD0 - Immediate$5.21View Details
XTAL OSC XO 156.25MHZ LVPECL SMDOAJRGLLTNF-156.250000XTAL OSC XO 156.25MHZ LVPECL SMD0 - Immediate$5.21View Details
Published: 2021-10-25