OB Vapor Chamber
The T-Global OB vapor chamber is an efficient, ultra-thin passive heat spreading solution for high-performance electronics
The T-Global OB vapor chamber (OBVC) is a passive thermal management component designed to provide efficient, uniform heat dissipation across flat surfaces. Based on the same working principles as traditional heat pipes, the TG-OBVC consists of a sealed, flat enclosure filled with a working fluid that circulates via evaporation and condensation.
- Two-dimensional heat transfer
- Promotes even thermal distribution across surfaces, improving cooling effectiveness
- Passive operation
- Functions without external power; utilizes internal phase-change dynamics
- Consistent performance
- Maintains thermal stability under varying heat loads
- Low profile
- Thickness options down to 0.4 mm for use in space-limited designs
- Thermal management in high-density electronic assemblies
- Systems requiring uniform surface temperature
- Compact devices where traditional heat sinks are not viable
OB Vapor Chamber
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TGVC-59-56-3.0-OB | VAPOR CHAMBER 59MM X 56MM, COPPE | 10 - Immediate | $33.95 | View Details |