GT10D Silicone Thermal Pad
T-Global’s GT10D thermal pad provides effective heat transfer and electrical isolation when space is limited
T-Global’s GT10D silicone thermal pad is a thin but robust thermal interface material designed to provide effective heat transfer when space is limited, as well as reliable electrical isolation between components, such as TO-220 semiconductor packages. The fiberglass reinforcement carrier ensures pad integrity when handling and when large forces are applied during assembly and provides excellent electrical isolation of greater than 6 kV. GT10D is available with additional adhesive for assembly purposes and can be supplied on a roll or as die-cut parts to the customer’s specification.
- 0.25 mm thickness
- Fiberglass reinforced
- High dielectric breakdown voltage
- Operating temperature up to +180°C
- Low tack
- 1.5 W/mK thermal conductivity
- Low thermal impedance
GT10D Silicone Thermal Pad
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GT10D-100-100-0.25-2A | THERMAL PAD 100X100MM PINK | 130 - Immediate | $3.47 | View Details |
![]() | ![]() | GT10D-30-25-0.25-0 | THERMAL PAD 30X25MM PINK | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | GT10D-32-25-0.25-0 | THERMAL PAD 32X25MM PINK | 0 - Immediate | $0.08 | View Details |
![]() | ![]() | GT10D-150-150-0.25-0 | THERMAL PAD 150X150MM PINK | 91 - Immediate | $2.44 | View Details |
![]() | ![]() | GT10D-105-27-0.25-1A | THERMAL PAD 105X27MM PINK | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | GT10D-100-100-0.25-1A | THERMAL PAD 100X100MM PINK | 45 - Immediate | $2.32 | View Details |
![]() | ![]() | GT10D-300-300-0.25-2A | THERMAL PAD 300X300MM PINK | 4 - Immediate | $27.67 | View Details |
![]() | ![]() | GT10D-150-150-0.25-2A | THERMAL PAD 150X150MM PINK | 0 - Immediate | $7.48 | View Details |
![]() | ![]() | GT10D-300-300-0.25-0 | THERMAL PAD 300X300MM PINK | 65 - Immediate | $8.99 | View Details |
![]() | ![]() | GT10D-150-150-0.25-1A | THERMAL PAD 150X150MM PINK | 22 - Immediate | $5.00 | View Details |
![]() | ![]() | GT10D-33-24.4-0.25-0 | THERMAL PAD 33X24.4MM PINK | 0 - Immediate | $0.08 | View Details |
![]() | ![]() | GT10D-60-30-0.25-0 | THERMAL PAD 60X30MM PINK | 433 - Immediate | $0.24 | View Details |
![]() | ![]() | GT10D-15.1-11.5-0.25-1A | THERMAL PAD 15.1X11.5MM PINK | 730 - Immediate | $0.09 | View Details |
![]() | ![]() | GT10D-46-44.5-0.25-1A | THERMAL PAD 46X44.5MM PINK | 93 - Immediate | $0.68 | View Details |
![]() | ![]() | GT10D-100-100-0.25-0 | THERMAL PAD 100X100MM PINK | 98 - Immediate | $1.14 | View Details |
![]() | ![]() | GT10D-300-300-0.25-1A | THERMAL PAD 300X300MM PINK | 0 - Immediate | $18.49 | View Details |