Ergonomic Pendant Switch with Cable

Switchcraft introduces a handheld cable switch product: an ergonomic pendant switch with cable

Image of Switchcraft's Ergonomic Pendant Switch with CableSwitchcraft's ergonomic pendant switch was designed to fit more comfortably in the hand and features an easier to press button than any other switch. This product also comes with a preassembled 6’ cable terminated to a strip and tin on the “B” side of the assembly. This unique design is an excellent choice for any application requiring long-term use or medical applications. Possible applications include, but are not limited to, nurse call switches, pain delivery systems, instrument controls, and controllers. Switchcraft’s ergonomic pendant switch is a natural extension of the Cordette product line that has been a leader in the medical industry for decades. This pendant switch is available with two circuit types.

Features
  • Ergonomic design with large button and positive tactile feedback
  • Less than 2 pounds of actuating force required allows for easy operation, even for physically challenged users
  • Sturdy thermoplastic housing with yellow elastomer button and strain relief
  • Integrated 6’ cable with stripped and tinned leads (also available with high-quality over molded plug, call for details)
  • Double-redundant circuit offers high-reliability for critical applications and can also be used as two independent switching circuits
  • Rated for a minimum of 100,000 cycles

Ergonomic Pendant Switch with Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH PUSH DPST-NO 250MA 120VE921KASWITCH PUSH DPST-NO 250MA 120V25 - Immediate$69.70View Details
SWITCH PUSH DPDT 250MA 120VE921KCSWITCH PUSH DPDT 250MA 120V0 - Immediate$64.86View Details
Published: 2015-09-25