SXT834 Series Crystals
Suntsu’s crystals offer the perfect solution for MA-306 end-of-life concerns
Suntsu’s SXT834 series crystal is offered in an 8.0 mm X 3.8 mm package that is a drop-in replacement for Epson’s MA-306 package which went end-of-life in 2021. The SXT834 series has a frequency range of 8.000 MHz to 54.000 MHz which makes it an ideal solution for lower-frequency applications with height restrictions on the board design. A wide variety of frequency options with various tolerance and stability performances are available.
- Frequency range: 8.000 MHz to 54.000 MHz
- Tolerance: down to ±10 ppm
- Stability: down to ±15 ppm
- Extended operating temperature range: -40°C to +85°C
- Drop-in replacement to Epson’s MA-306
- Ethernet
- Intelligent terminals
- Consumer electronics
- Communication equipment
- Smart grids
- IoT
- Sports and fitness
SXT834 Series Crystals
| Image | Manufacturer Part Number | Description | ESR (Equivalent Series Resistance) | Frequency | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SXT83418AA16-27.000M | CRYSTAL 27.000M 18PF SMD | 60 Ohms | 27 MHz | -10°C ~ 60°C | 1000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA16-24.576M | CRYSTAL 24.576M 18PF SMD | 60 Ohms | 24.576 MHz | -10°C ~ 60°C | 715 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-18.432M | CRYSTAL 18.432M 18PF SMD | 80 Ohms | 18.432 MHz | -10°C ~ 70°C | 225 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA07-18.432M | CRYSTAL 18.432M 18PF SMD | 80 Ohms | 18.432 MHz | 0°C ~ 70°C | 225 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA16-32.000M | CRYSTAL 32.000M 18PF SMD | 40 Ohms | 32 MHz | -10°C ~ 60°C | 990 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-24.000M | CRYSTAL 24.000M 18PF SMD | 60 Ohms | 24 MHz | -10°C ~ 70°C | 1000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA16-20.000M | CRYSTAL 20.000M 18PF SMD | 60 Ohms | 20 MHz | -10°C ~ 60°C | 3000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA07-20.000M | CRYSTAL 20.000M 18PF SMD | 60 Ohms | 20 MHz | 0°C ~ 70°C | 3000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-20.000M | CRYSTAL 20.000M 18PF SMD | 60 Ohms | 20 MHz | -10°C ~ 70°C | 3000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-25.000M | CRYSTAL 25.000M 18PF SMD | 60 Ohms | 25 MHz | -10°C ~ 70°C | 350 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-27.000M | CRYSTAL 27.000M 18PF SMD | 60 Ohms | 27 MHz | -10°C ~ 70°C | 1000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA27-18.432M | CRYSTAL 18.432M 18PF SMD | 80 Ohms | 18.432 MHz | -20°C ~ 70°C | 225 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA27-20.000M | CRYSTAL 20.000M 18PF SMD | 60 Ohms | 20 MHz | -20°C ~ 70°C | 3000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-40.000M | CRYSTAL 40.000M 18PF SMD | 40 Ohms | 40 MHz | -10°C ~ 70°C | 2400 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA16-40.000M | CRYSTAL 40.000M 18PF SMD | 40 Ohms | 40 MHz | -10°C ~ 60°C | 2400 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA27-40.000M | CRYSTAL 40.000M 18PF SMD | 40 Ohms | 40 MHz | -20°C ~ 70°C | 2400 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA07-28.63636M | CRYSTAL 28.63636M 18PF SMD | 60 Ohms | 28.63636 MHz | 0°C ~ 70°C | 1000 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA17-32.000M | CRYSTAL 32.000M 18PF SMD | 40 Ohms | 32 MHz | -10°C ~ 70°C | 990 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA27-25.000M | CRYSTAL 25.000M 18PF SMD | 60 Ohms | 25 MHz | -20°C ~ 70°C | 350 - Marketplace | $0.99 | View Details |
![]() | ![]() | SXT83418AA27-32.000M | CRYSTAL 32.000M 18PF SMD | 40 Ohms | 32 MHz | -20°C ~ 70°C | 990 - Marketplace | $0.99 | View Details |