SUS75C/SUS53C Series Ultra-Stable TCXOs

Suntsu’s high-speed, high-capacity oscillators are the perfect solution for the 5G wireless industry

Image of Suntsu's SUS75C/SUS53C Series Ultra-stable TCXOsSuntsu’s SUS75C and SUS53C series ultra-stable temperature-compensated crystal oscillators (TCXOs) are ideal in high-speed wireless network applications. Infrastructures that may require ultra-stable TCXOs are small cells, base stations, and Wi-Fi 6.6E. These oscillators can deliver stability down to ±0.05 ppm and come in much smaller form factors than oven-controlled crystal oscillators (OCXOs). Traditional OCXOs may be in 25 mm square packaging, whereas Suntsu’s ultra-stable TCXOs are available in 7.0 mm x 5.0 mm and 5.0 mm x 3.2 mm packages. With such high performance in such a small package, they are the future of premium frequency control performance.

Features
  • Stability: Down to ±0.05 ppm
  • Package sizes:
    • 7.0 mm x 5.0 mm
    • 5.0 mm x 3.2 mm
  • Operating temperature: -55°C to +95°C
  • CMOS and clipped sine wave logics
  • Wide range of frequencies
Applications
  • Microcells
  • Femtocells
  • Picocells
  • Macro base stations
  • Wi-Fi 6/6E
  • Smart devices

SUS75C Series Ultra-Stable TCXOs

ImageManufacturer Part NumberDescriptionFrequency StabilityOperating TemperatureFrequencyVoltage - SupplyAvailable QuantityPriceView Details
XTAL OSC TCXO 40.0000MHZ CMOSSUS75C50T48B-40.000MXTAL OSC TCXO 40.0000MHZ CMOS±280ppb-40°C ~ 85°C40 MHz5V48 - Marketplace$14.35View Details

SUS53C Series Ultra-Stable TCXOs

ImageManufacturer Part NumberDescriptionFrequency StabilityOperating TemperatureFrequencyVoltage - SupplyAvailable QuantityPriceView Details
XTAL OSC TCXO 19.2000MHZ CMOSSUS53C50T27-19.200MXTAL OSC TCXO 19.2000MHZ CMOS±280ppb-20°C ~ 70°C19.2 MHz5V45 - Marketplace$14.55View Details
Published: 2023-01-13