X-NUCLEO-SRC1M1 USB Type-C® Power Delivery Source Expansion Board

STMicroelectronics' expansion board allows assessment of the TCPP02-M18 port protection device features

Image of STMicroelectronics X-NUCLEO-SRC1M1 USB Type-C Power Delivery Source Expansion BoardSTMicroelectronics' X-NUCLEO-SRC1M1 expansion board enables the evaluation of the features of the TCPP02-M18 port protection device for compliance with the USB Type-C specification. It provides protection for VBUS and CC lines suitable for demonstrating source operation of the USB Type-C connector when a compatible external source is connected.

The board can be stacked on any STM32 Nucleo-64 development board with STM32 MCU embedding Power Delivery (UCPD) peripherals to allow full host data or dual role data (DRD) functionality. It can also be stacked on STM32 Nucleo-64 development boards without UCPD support to evaluate performance with basic USB Type-C operations. The X-NUCLEO-SRC1M1 is compliant with the latest USB Type-C and Power Delivery specifications. A companion software package (X-CUBE-TCPP) is available with suitable application examples.

Features
  • Supports all USB Type-C Power Delivery SPR profiles up to 100 W
  • Manages source role data/power configuration
  • Compliant with USB 2.0 dual role data according to STM32 USB data capability
  • 8/20 μs surge and overcurrent protections, and discharge for VBUS
  • Short to VBUS protection for configuration channel pins (CC1 and CC2)
  • ESD protection (IEC61000-4-2 level 4 ±8 kV contact discharge) for CC1, CC2, D+, and D-
  • Overvoltage and overcurrent protections, and discharge for VCONN
  • Common mode filter on D+/D- data lines
  • Two power modes to optimize the current consumption
  • Compliant with programmable power supplies (PPS)
  • Free comprehensive development firmware library
  • Compliant with STM32 Nucleo-64 boards featuring an STM32 with UCPD feature for Power Delivery and without UCPD feature for a 5 V solution only

X-NUCLEO-SRC1M1 USB Type-C Power Delivery Source Expansion Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
NUCLEO TCPP02-M18 USB TYPE-C PDX-NUCLEO-SRC1M1NUCLEO TCPP02-M18 USB TYPE-C PDPower ManagementUSB Type-C® Power Delivery (PD)TCPP02-M1820 - Immediate$22.47View Details
Published: 2022-05-16