TSV792 High-Bandwidth Low-Offset Rail-to-Rail 5 V Op Amp
STMicroelectronics' dual 50 MHz bandwidth unity gain stable amplifier is ideal for low-side current measurement
STMicroelectronics' TSV792 is a dual 50 MHz bandwidth unity gain stable amplifier. The rail-to-rail input stage and the slew rate of 30 V/μs make the TSV792 ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200 μV allows amplifying accurately small-amplitude input signal. The TSV792 can operate from a 2.2 V to 5.5 V single supply, and it is designed to allow easy usage as A/D converters’ input buffer.
- Gain bandwidth product 50 MHz, unity gain stable
- Slew rate 30 V/µs
- Low input offset voltage 50 µV typ, 200 µV max
- Low input bias current: 2 pA typ
- Low input voltage noise density 6.5 nV/√Hz
- Wide supply voltage range: 2.2 V to 5.5 V
- Rail-to-rail input and output
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies
TSV792 High-Bandwidth Low-Offset Rail-to-Rail 5 V Op Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSV792IYST | IC OPAMP GP 2 CIRCUIT 8MINISO | 14242 - Immediate | $1.62 | View Details |
![]() | ![]() | TSV792IYDT | IC OPAMP GP 2 CIRCUIT 8SO | 3760 - Immediate | $1.58 | View Details |