TS883IST Rail-to-Rail 0.9 V Nano-Power Comparator

STMicroelectronics' comparator is suitable for a wide range of portable applications

Image of STMicroelectronics' TS883IST Rail-to-Rail 0.9 V Nanopower ComparatorSTMicroelectronics' TS883 is a dual-version open-drain nano-power comparator featuring an ultra-low supply current of 250 nA (typical) per operator with rail-to-rail input capability and open-drain output. The performance of TS883 can be used in a wide range of portable applications, due to minimized battery supply leakage leading to enhanced battery lifetime.

Features
  • Ultra-low current consumption: 250 nA typical per operator
  • Propagation delay: 2 µs typical
  • Rail-to-rail inputs
  • Open-drain outputs
  • Supply operation from 0.9 V to 5.5 V
  • Temperature range: -40°C to +125°C
  • ESD tolerance: 8 kV HBM
Applications
  • Portable systems
  • Signal conditioning
  • Medical

TS883IST Rail-to-Rail 0.9 V Nanopower Comparator

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
IC COMPARATOR 2 GEN PUR 8MINISOTS883ISTIC COMPARATOR 2 GEN PUR 8MINISOOpen-Drain, Rail-to-Rail1329 - Immediate$1.35View Details
Published: 2019-10-15