ST25DV64KC-DISCO Evaluation Board

STMicroelectronics' ready-to-use evaluation kit features an ST25DV64KC connected to a 49 mm x 37 mm antenna

Image of STMicroelectronics ST25DV64KC-DISCO Evaluation BoardSTMicroelectronics' ST25DV64KC-DISCO evaluation board is a ready-to-use evaluation kit. It features an ST25DV64KC connected to a 49 mm x 37 mm antenna (or a 14.5 mm x 24 mm flexible antenna) on one side and an STM32 motherboard through an I²C bus on the other side. This evaluation board allows system designers to evaluate the ST25DV64KC performances and capabilities and to get started with their design.

Features
  • Ready to use printed circuit board including:
    • ST25DV64KC NFC/RFID dynamic tag in S08 package
    • 49 mm x 37 mm 8 turns antenna (Class 3)
    • 14.5 mm x 2 4 mm 15 turns antenna (Flex)
    • STM32F405 MCU
    • I²C and SWIP connectors
    • 5x samples of ST25DV64KC
    • RF event configurable general purpose output (GPO)
    • Analog energy harvesting (EH) output
  • Contactless interface:
    • Based on ISO/IEC 15693
    • NFC Forum Type 5 tag certified by the NFC Forum
  • I²C interface:
    • Two-wire I²C serial interface supports 1 MHz protocol
    • Multiple byte write programming (1 up to 256 bytes)

ST25DV64KC-DISCO Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
DISCOVERY KIT FOR THE ST25DV-I2CST25DV64KC-DISCODISCOVERY KIT FOR THE ST25DV-I2C13.56MHzBoard(s)-155 - Immediate$59.10View Details

Associated IC ST25DV64KC

ImageManufacturer Part NumberDescriptionFrequencyStandardsInterfaceAvailable QuantityPriceView Details
DYNAMIC NFC/RFID TAG IC WITH 64-ST25DV64KC-IE6S3DYNAMIC NFC/RFID TAG IC WITH 64-13.56MHzISO 15693, NFCI2C7417 - Immediate$1.25View Details
Published: 2022-04-25