600 V MDmesh™ M6 MOSFET Series

STMicroelectronics' N-channel MDmesh M6 power MOSFET series helps reduce switching losses

Image of STMicroelectronic's 600 V MDmesh™ M6 MOSFETs Series STMicroelectronics' MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its M6 technology, which combines excellent RDS(ON) per area improvement with one of the most effective switching behaviors available, as well as a user-friendly product status link experience for maximum end-application efficiency. The 600 V, 85 mΩ (typ.), 30 A MOSFET is available in TO-247 package (STW36N60M6) or TO-220 package (STP36N60M6).

Features and Benefits
  • Reduced switching losses
  • Lower RDS(ON) x area vs. the previous generation
  • Low gate input resistance
  • 100% avalanche tested
  • Zener-protected

Applications

  • Switching applications

600 V MDmesh™ M6 MOSFETs Series

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
MOSFET N-CHANNEL 600V 30A TO247STW36N60M6MOSFET N-CHANNEL 600V 30A TO247Through Hole575 - Immediate$6.02View Details
MOSFET N-CHANNEL 600V 30A TO220STP36N60M6MOSFET N-CHANNEL 600V 30A TO220Through Hole60 - Immediate$5.53View Details
Published: 2019-08-22