Small Diameter Cable RJ45 Plugs

Stewart Connector's small diameter cable RJ45 plugs for Cat6 and Cat6a applications

Image of Stewart Connector's Small Diameter Cable RJ45 PlugsStewart Connector’s small diameter RJ45 modular plugs support Gigabit Ethernet (1000Base-T) and 10 Gigabit applications and meet the requirements of small diameter patch cables in data center environments. The 8-position, 8-contact, UTP, and FTP modular plugs terminate most 4-pair, AWG 28, 100 Ohm, stranded, and solid unshielded/shielded twisted pair cable. The small OD modular plugs accommodate a maximum cable diameter up to 0.210" and overall insulated copper conductor diameters range of 0.025" through 0.033", depending on the plug and application.

Stewart Connector's small diameter CAT6a and CAT6 plugs notably feature a proprietary contact design and wire alignment system to ensure proper cable-to-plug terminations and robust connections. In addition to Stewart’s proprietary contact design, a load bar is included to facilitate precise conductor placement and repeatable assembly during termination to ensure consistent long-lasting patch cord performance. Depending on the application, boots are available to provide bend relief at the cable exit, protect the plug latch with snag-less tab, and give the finished cable assembly a streamlined appearance.

Modular Plugs for Specialty Cables

Small Diameter Cable RJ45 Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAT6 SHIELDED SMALL OD PLUGSS-39200-044CAT6 SHIELDED SMALL OD PLUG2694 - Immediate$1.87View Details
CAT6A SHIELDED SMALL OD PLUGSS-39200-055CAT6A SHIELDED SMALL OD PLUG4206 - Immediate$1.94View Details
CAT6 UTP SMALL DIAMETER PLUGSS-39100-039CAT6 UTP SMALL DIAMETER PLUG2429 - Immediate$1.11View Details
CAT6A NONSHIELDED SMALL OD PLUGSS-39100-049CAT6A NONSHIELDED SMALL OD PLUG2260 - Immediate$0.87View Details
Published: 2017-10-26