RZ/G2L HummingBoard PRO Single-Board Computer
SolidRun’s single-board computer is ideal for many applications including smart homes and industrial controllers
SolidRun's RZ/G2L HummingBoard PRO is designed as an entry-level single-board computer (SBC) specifically tailored for industrial human-machine interface (HMI) and gateway applications. It offers essential features such as Ethernet connectivity and built-in dual-band Wi-Fi and Bluetooth® Low Energy (BLE), alongside dual USB ports and versatile power input options.
The HummingBoard RZ/G2L PRO provides flexibility through expandability, allowing for LTE modem capabilities, M.2 form-factor support, and compatibility with a wide range of cameras and display solutions. This adaptability ensures seamless integration into diverse application scenarios.
- Based on Renesas' RZ/G2L SoC, featuring up to two Arm® Cortex® A55 cores, at speeds of up to 1.2 GHz and one Cortex-M33
- Memory: 2 GB DDR4, delivering optimal performance with minimal power consumption
- HDMI (ADI bridge MIPI-DSI to HDMI), two USB 2.0, one MIPI-CSI, dual port 1 Gb Ethernet including PoE module on board
- Industrial-grade ready-to-deploy SBC with assembly and customization options including enclosure and branding
- Compact size of 100 mm by 70 mm
- Smart homes
- Smart cities
- HMI
- Industrial controllers
- IoT and embedded applications
- 3D graphics
RZ/G2L HummingBoard PRO Single-Board Computer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRG2L-EVKHBPRO-R01 | SBC 1.2GHZ 1/2 CORE 2GB RAM | 1 - Immediate | $328.65 | View Details |