RZ/G2LC HummingBoard SBC
SolidRun's SBC is extremely well suited for use in both general-purpose and industrial IoT applications
SolidRun's HummingBoard RZ/G2LC SBC is a powerful, yet low-cost Renesas-based Arm® single board computer (SBC) that provides the superior performance required for a wide array of applications from image processing to networking to artificial intelligence. The versatile SBC comes ready to operate and can be used in prototype, reference board, or production scenarios. The computer is backed by SolidRun’s comprehensive hardware and software documentation, as well as a first-class technical support team.
Features
- SoC: Renesas' RZ/G2LC-based single/dual core SOM Cortex® A55
- Memory: up to 2 GB DDR4
- Storage: 8 GB eMMC (up to 64 GB eMMC)
- Temperature: commercial (0°C to +70°C), industrial (-40°C to +85°C)
- Short lead time with a stable supply chain
- 10 years longevity
- OS: Linux, Yocto CIP Kernel; 10+ years of long-term support
- Smart homes/smart cities/HMI/industrial controllers
- IoT applications
RZ/G2LC HummingBoard SBC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRG2LC-EVKHR-R02 | SBC 1.2GHZ 1/2 CORE 4GB RAM | 0 - Immediate | See Page for Pricing | View Details |
Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK9744C22S01000BE | RZ/G2LC R9A07G044C BRD NONSECURE | 7 - Immediate | $265.49 | View Details |
![]() | ![]() | RTK9744C26S01000BE | RZ/G2LC R9A07G044C BRD SECURE | 0 - Immediate | $327.08 | View Details |
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A07G044C26GBG#AC0 | IC MPU RZ 200MHZ/1.2GHZ 361BGA | 0 - Immediate | $17.35 | View Details |
![]() | ![]() | R9A07G044C26GBG#BC0 | IC MPU RZ 200MHZ/1.2GHZ 361BGA | 0 - Immediate | $17.35 | View Details |
![]() | ![]() | R9A07G044C12GBG#BC0 | IC MPU RZ 200MHZ/1.2GHZ 361BGA | 782 - Immediate | $15.93 | View Details |
![]() | ![]() | R9A07G044C16GBG#BC0 | IC MPU RZ 200MHZ/1.2GHZ 361BGA | 948 - Immediate | $16.62 | View Details |
![]() | ![]() | R9A07G044C12GBG#AC0 | IC MPU RZ 200MHZ/1.2GHZ 361BGA | 119 - Immediate | $15.93 | View Details |
![]() | ![]() | R9A07G044C16GBG#AC0 | IC MPU RZ 200MHZ/1.2GHZ 361BGA | 119 - Immediate | $16.62 | View Details |