Spread Spectrum EMI Reductions Oscillators

SiTime's SIT9002, SIT9003, and SIT9005 series of EMI reduction oscillators

Image of SiTime Spread Spectrum EMI Reductions Oscillators Emissions compliance failure, which typically happens during the last stage of product development, can result in unplanned troubleshooting efforts and costly production delays. SiTime's spread spectrum family of MEMS oscillators solves EMI problems by offering two techniques for compliance: spread spectrum clocking and rise/fall time adjustment of the clock signal. Additionally, the SiT9005 is supported by SiTime’s Time Machine II™ programmer which allows engineers to instantly program spread modulation and/or drive strength to quickly reduce emissions levels.

By leveraging SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technology, the spread spectrum family of products delivers very stable timing in the presence of environmental stressors such as air flow, temperature perturbation, vibration, shock, and electromagnetic interference (EMI). These devices also integrate multiple on-chip regulators, providing power supply noise filtering and eliminating the need for a dedicated external LDO. Spread spectrum oscillators can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to optimize the clock configuration while eliminating the long lead time and customization cost associated with quartz TCXOs where each frequency is custom built.

Features
  • Flexible EMI reduction options
  • Instant programmability with the SiTime TMII programmer
  • Industry’s smallest package 2.0 mm x 1.6 mm
  • Flexible spread options supporting up to 12 dB EMI reduction
  • Best cycle-to-cycle jitter
  • Low power consumption programmable oscillator
  • Extensive programmability
Applications
  • Printers
  • Flat panel drivers
  • PCIe®
  • Industrial motors
  • High-speed serial links
  • Factory automation
  • Security and surveillance
  • Medical electronics
  • Personal computing
  • Audio and video
  • Home appliances
  • Flat panels
  • Automotive ADAS cameras
  • IP cameras
  • Networking
  • SATA

Oscillators

ImageManufacturer Part NumberDescriptionOutputFrequency StabilityAbsolute Pull Range (APR)Available QuantityPriceView Details
MEMS OSC 80.0000MHZ OE SMDSIT9003AI-13-33EO-80.00000XMEMS OSC 80.0000MHZ OE SMDLVCMOS, LVTTL±50ppm-184 - Immediate$4.10View Details
MEMS OSC 12.0000MHZ SMDSIT9003AI-13-33DB-12.00000YMEMS OSC 12.0000MHZ SMDLVCMOS, LVTTL±50ppm-1065 - Immediate$2.97View Details
MEMS OSC XO 197.0000MHZ LVPECLSIT9002AC-043N33EQ197.00000TMEMS OSC XO 197.0000MHZ LVPECLLVPECL±50ppm-0 - Immediate$12.43View Details
Published: 2018-11-07