Strato Pi Max XL and XS Raspberry Pi CM4-Based Controllers

Sfera Labs' Strato Pi Max XL and XS are versatile solutions that can adapt to any project's unique specifications

Image of Sfera Labs' Strato Pi Max XL and XS - Raspberry Pi CM4-Based Controller Sfera Labs' Strato Pi Max is an extremely versatile industrial server. Based on the Raspberry Pi Compute Module 4, the Strato Pi Max is housed in a compact DIN rail case and is suitable for use in professional and industrial applications where reliability and service continuity are key requirements. Strato Pi Max is offered in two versions: Strato Pi Max XS, which supports up to one expansion board, and Strato Pi Max XL, which supports up to four. Both models embed pre-assembled CM4 boards with up to 8 GB RAM and 32 GB eMMC and can be equipped with a high-performance M.2 PCIe® SSD. Strato Pi Max comes pre-installed with Raspberry Pi Compute Module 4 or Zymbit Secure Compute Module (SCM).

Harness the full potential of Strato Pi Max by combining it with any of these optional X2 series expansion boards: Digital I/O, UPS, CAN and Dual RS-485, and RS-232 and RS-485.

Features
  • Mounting:
    • 6 (Strato Pi Max XS) or 9 (Strato Pi Max XL) modules DIN rail case
  • Power supply:
    • 10 VDC to 50 VDC power supply on pluggable 5.08 mm pitch terminal block with surge and reverse polarity protection and 3.3 A resettable fuse
    • Voltage and current monitoring of power supply input voltage and current
  • Processing cores:
    • Compatible with all versions of Raspberry Pi Compute Module 4 and with Zymbit SCM
    • Powerful and user-programmable 32-bit Raspberry RP2040 microcontroller based on a dual Arm® Cortex®-M0+ core clocked at 133 MHz, with 264 kB on-chip SRAM, 16 MB Flash memory, and 2 kB SRAM with EEPROM backup; the RP2040 is interconnected to the Raspberry Pi via I²C, USB, and UART
    • The RP2040 microcontroller handles all housekeeping tasks, including compute module watchdog, power management, mass storage boot sequence control, and expansion board detection and control
  • Connectivity:
    • One 10/100/1000 and one 10/100 Ethernet port
    • Two USB 2.0 Type-A ports with individual power control and fault detection
  • High reliability and security:
    • The hardware watchdog independently monitors the compute module and is capable of performing a full power cycle of the compute module; the hardware watchdog can disable the SSD to boot from the eMMC
    • The compute module can control the reset and bootsel lines of the RP2040, allowing in-field firmware upgrades but also development and debugging without external hardware
    • Internal fan for active cooling with configurable automatic activation based on current load and internal temperature
    • Microchip ATECC608 secure element chip
    • Temperature sensors for system temperature monitoring
    • Highly accurate real-time clock with temperature-compensated crystal oscillator (TCXO) and replaceable CR1220 lithium/ manganese dioxide backup battery
    • 3-axis accelerometer for motion and tamper detection
  • Up to four internal slots for X2 series expansion boards; each installed board is detected and identified for automatic configuration; can be powered off to save power in standby or low-power modes
  • Flexible mass storage options: eMMC, high-performance M.2 PCIe SSD
  • Dual microSD card architecture; Strato Pi Max XL routes its two microSD card holders to the compute module through a high-speed switching matrix controlled by the on-board RP2040 microcontroller; each SD card can be set as the boot card, with the other available as additional storage, enabling separate OS/data storage, SD
  • Front panel configurable status LEDs and push-button
  • Variable pitch piezoelectric buzzer for acoustic feedback
Applications
  • Industrial automation
  • Data acquisition and control
  • Building automation
  • Hotel room control solutions
  • Environmental monitoring
  • IoT

Strato Pi Max XL and XS Raspberry Pi CM4-Based Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STRATO PI MAX XL W 2GB LITESCMX10XL4ASTRATO PI MAX XL W 2GB LITE1 - Immediate$777.55View Details
STRATO PI MAX XL W 2GB 16GB EMMCSCMX10XL4FSTRATO PI MAX XL W 2GB 16GB EMMC2 - Immediate$800.90View Details
STRATO PI MAX XL W 8GB 32GB EMMCSCMX10XL4MSTRATO PI MAX XL W 8GB 32GB EMMC1 - Immediate$919.65View Details
STRATO PI MAX XS W 2GB 16GB EMMCSCMX10XS4FSTRATO PI MAX XS W 2GB 16GB EMMC2 - Immediate$558.43View Details
STRATO PI MAX XS W 8GB 32GB EMMCSCMX10XS4MSTRATO PI MAX XS W 8GB 32GB EMMC2 - Immediate$659.86View Details
X2 RS-232 RS-485 EXP BOARDX2BS10X43X2 RS-232 RS-485 EXP BOARD5 - Immediate$109.63View Details
X2 CAN DUAL RS-485 EXP BOARDX2BS10XC44X2 CAN DUAL RS-485 EXP BOARD4 - Immediate$160.33View Details
X2 DIGITAL I/O EXP BOARDX2BI10XD7X2 DIGITAL I/O EXP BOARD4 - Immediate$144.26View Details
X2 UPS EXP BOARDX2BP10XPBX2 UPS EXP BOARD5 - Immediate$110.89View Details
Published: 2024-08-21