Spartan Edge Accelerator Board
Seeed's Arduino FPGA shield with ESP32 has a wealth of peripherals and interfaces which are extremely playable
Seeed's Spartan Edge accelerator board is a Xilinx Spartan FPGA development board in the Arduino UNO shield form factor. It can work with Arduino as an FPGA shield and as a stand-alone FPGA development board. With the onboard ESP32 chip, the Spartan Edge accelerator board also features 2.4 GHz Wi-Fi and Bluetooth® 4.1. Moreover, this development board has a wealth of peripherals and interfaces which are extremely playable, such as an 8-bit ADC, a 6-axis accelerometer, two RGB LEDs, a MINI HDMI interface, a CSI camera interface, two Grove interfaces, and more. All in all, it will be a perfect FPGA board for makers and hobbyists.
- High-speed image processing
- Supports Raspberry Pi camera v1.0 (OV5640)
- Supports max 30 fps image transmission
- Encrypted Internet of Things
- Supports cloud services (AWS, Azure, etc.)
- Supports software encryption algorithm
- Multiple I/O port extensions
- 20 extended I/O ports (FPGA stand-alone mode)
- 10 extended I/O ports (Arduino shield mode)
- Support for Arduino expansion interface
- Arduino FPGA development
- IoT
- Facial recognition
Spartan Edge Accelerator Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 102030005 | SPARTAN EDGE ACCELERATOR BOARD | 0 - Immediate | $75.91 | View Details |