UFM-01 Ultrasonic Flow Sensing Module

ScioSense’s compact sensing module is based on contactless ultrasonic flow sensor technology

Image of ScioSense's UFM-01 Ultrasonic Flow Sensing ModuleThe UFM-01 module uses ScioSense’s ultrasonic flow technology; hence, it contains no rotors or other moving parts, leading to significant improvements over traditional, mechanical-based flow sensors. Not only does this technology improve the lifetime of the flow sensor, but it also results in stable performance over a wide measurement range and allows the detection of very low flow rates.

The compact sensor module offers up to ±5% accuracy and covers a wide sensing range from 0 l/h to 2000 l/h. Flow rates are communicated to a host through a 1-Wire® or UART interface, including the measured water temperature up to +60°C. The UFM-01 is suitable for use with food-grade material, making it useful for control systems in boilers, smart water taps, beverage machines, and more.

Features
  • Wide sensing range: 0 l/h to 2000 l/h
  • High accuracy: Up to 5% accuracy at wide range
  • UART or 1-Wire communication
  • Half-inch thread connection, pipe size DN10
  • Low power consumption: 2 mA average current with single 5 V power supply
  • Food grade material, certification pending
  • Dimensions: 60 mm x 30 mm x 18.5 mm
Applications
  • Boilers and heating systems
  • Water purifiers
  • Coffee machines
  • Beverage handling systems
  • Smart toilets and water tabs
  • Garden watering and irrigation systems

UFM-01 Ultrasonic Flow Sensing Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR FLOW LIQ 0~33.33 LPMUFM-01SENSOR FLOW LIQ 0~33.33 LPM242 - Immediate$36.64View Details
UFM-01_EKUFM-01_EKUFM-01_EK0 - Immediate$53.04View Details
Published: 2024-02-19