RTS Series Circuit Protection

SCHURTER's reflowable thermal switch (RTS) series protects against thermal runaway

Image of Schurter's RTS Series Circuit ProtectionSCHURTER's RTS is a particularly compact device for thermal protection. Due to their inherent self-reinforcing heat-producing behavior, power semiconductors such as MOSFETs, ICs, IGBTs, TRIACs, SCRs, etc. can overheat and lead to thermal runaway. The RTS is designed to protect against such overheating, reliably interrupting the circuit precisely at a pre-defined temperature.

The RTS can be mounted using conventional reflow soldering techniques with temperature profiles up to +260°C. After the soldering process, the RTS is mechanically activated by depressing the top into place, arming the RTS to trip at +210°C. It can be performed manually or automatically in the case of several devices being activated at once. In contrast to devices using electrical activation, with an additional contact, the status of the RTS is clearly and immediately visible to the installer. The need for an additional contact is also eliminated.

The RTS sustains operating currents up to 100 A at rated voltages of up to 60 VDC in a remarkably compact package measuring 6.6 mm x 8.8 mm in size. Customer-specific versions are available. Added features include integrated shunt or overcurrent protection, resulting in less space consumed on the printed circuit board.

The RTS meets the high-reliability requirements of AEC-Q200 and MIL-STD.

Applications
  • Wherever power transistors are used
  • Industrial:
    • Battery protection
    • Power supplies
    • Lighting ballasts
    • H-bridge circuits
    • Motor drivers
  • Automotive:
    • Cooling fan applications
    • ABS power steering
    • PTC heaters
    • HVAC
    • Glow plugs
    • Diesel fuel heaters

RTS Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TCO 60VDC 2SMD3-104-514TCO 60VDC 2SMD6266 - Immediate$3.14View Details
TCO 60VDC 2SMD3-104-513TCO 60VDC 2SMD1371 - Immediate$3.14View Details
RTS THERMAL FUSE > 175C WITH SHU3-134-804RTS THERMAL FUSE > 175C WITH SHU461 - Immediate$4.50View Details
RTS THERMAL FUSE > 175C3-134-780RTS THERMAL FUSE > 175C197 - Immediate$3.67View Details
RTS THERMAL FUSE > 210C WITH SHU3-119-590RTS THERMAL FUSE > 210C WITH SHU0 - Immediate$2.41View Details
RTS THERMAL FUSE > 210C WITH SHU3-119-589RTS THERMAL FUSE > 210C WITH SHU0 - Immediate$2.53View Details
RTS THERMAL FUSE > 175C WITH SHU3-134-804RTS THERMAL FUSE > 175C WITH SHU0 - Immediate$2.64View Details
Published: 2018-04-03