DD14 Series Power Entry Module with Double-Stage Filter
SCHURTER's DD14 series power entry modules with double-stage filter protect today's electronic equipment
SCHURTER's DD14 series is a high-performance power entry module designed to keep pace with the EMC challenges presented by today's electronic equipment. With current technology being designed to deliver high performance in a compact size, problems can arise affecting the equipment or other nearby devices due to the inherent electromagnetic interferences being generated in and between the different systems. The DD14 series packs remarkable functionality into the latest generation of compact power entry modules by helping to overcome these EMC challenges.
The DD14 combines an IEC C14 appliance inlet with 2-pole switch and 2-pole fuse holder. A depth-saving 2-stage filter further enhances EMC performance. Optimize shielding by screwing the metal casing of the filter to the panel, using its horizontal or vertical flange. A snap-in filter version eliminates the flange, consuming even less panel space.
The DD14 integrates the EMC filter directly in line with the power input. The two-stage filter design suppresses interference voltages more effectively over a much broader frequency spectrum than single-stage filters, thereby having a positive effect on electromagnetic compatibility.
Standard and low-leakage medical filter options are available for use in commercial or facilities ICT equipment according to IEC 60950 and medical equipment according to IEC 60601-1. The series meets the fuse holder requirements outlined in IEC 60127-6 for enhanced fire safety and is also suitable for use in home appliances per IEC 60335-1. It is compatible with V-Lock retaining cordsets.
The DD14 is rated for current levels up to 10 A / 250 VAC according to IEC and 8 A 125 VAC to 250 VAC according to UL / CSA. It is ENEC and cURus approved.
- Attractive ultra-compact design is ideal for low-profile designs
- Aluminum case provides good shielding
- 2-stage filter
- All single elements are already wired
- Ideal for application with high transient loads
- Various mounting options
- V-Lock cord retaining
DD14 Series Power Entry Module
| Image | Manufacturer Part Number | Description | Number of Positions | Current Rating - Circuit Breaker | Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-102-850 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-102-852 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 33 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-102-854 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $31.86 | View Details |
![]() | ![]() | 3-103-776 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 32 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-103-777 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 38 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-103-778 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 34 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-103-779 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 18 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-103-780 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $38.31 | View Details |
![]() | ![]() | 3-103-789 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 134 - Immediate | $39.36 | View Details |
![]() | ![]() | 3-104-202 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $34.18 | View Details |
![]() | ![]() | 3-104-203 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $42.23 | View Details |
![]() | ![]() | 3-104-204 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $42.23 | View Details |
![]() | ![]() | 3-104-205 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $42.23 | View Details |
![]() | ![]() | 3-104-206 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 0 - Immediate | $42.23 | View Details |
![]() | ![]() | 3-104-207 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 104 - Immediate | $40.29 | View Details |
![]() | ![]() | 3-105-326 | PWR ENT MOD RCPT IEC320-C14 PNL | 3 | - | Quick Connect - 0.250" (6.3mm) | 35 - Immediate | $39.36 | View Details |