MEC8 Micro Edge Card Connectors
Samtec’s MEC8 0.80 mm micro edge card connectors are PCIe® early gen compliant
Samtec’s 0.80 mm micro edge card connector is available in vertical, right-angle, edge mount, and press-fit varieties. The vertical version is rated for 25 Gbps performance. The right-angle, edge mount, and press-fit versions are rated for 14 Gbps performance. All orientations are PCIe early gen compliant. The MEC8 accepts 0.062” thick cards and optional alignment pins are available.
Resources
- Samtec Edge Card Application Design Guide
- Samtec L18 Edge Card Systems Brochure
- Samtec High-Speed B2B Design Guide
- Samtec Micro Rugged Design Guide
- 0.800 mm (0.0315”) pitch
- PCIe early gen compliant
- Available in vertical, right-angle, edge mount, and press-fit orientations
- Accepts 1.60 mm (0.062”) thick cards
- 14 Gbps performance (MEC8-RA, MEC8-EM, MEC8-VP)
- 25 Gbps performance (MEC8-DV)
- Up to 140 total I/Os
- Optional alignment pin
- Computer equipment
- Radio/TV communication
- Routers
- Servers
- Cameras
- Navigation equipment
- Relays/industrial controls
- Storage
- Scanning equipment
MEC8 Micro Edge Card Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MEC8-120-02-L-DV-A | CONN EDGE DUAL FMALE 40POS 0.031 | 114 - Immediate | $4.50 | View Details |
![]() | ![]() | MEC8-140-02-L-DV-A | CONN EDGE DUAL FMALE 80POS 0.031 | 97 - Immediate | $5.29 | View Details |
![]() | ![]() | MEC8-110-02-L-D-EM2 | CONN EDGE DUAL FMALE 20POS 0.031 | 43 - Immediate | $4.97 | View Details |
![]() | ![]() | MEC8-120-02-L-DV-A-K-TR | CONN EDGE DUAL FMALE 40POS 0.031 | 1506 - Immediate 16100 - Factory Stock | $5.65 | View Details |
![]() | ![]() | MEC8-125-02-L-D-RA1-TR | CONN EDGE DUAL FMALE 50POS 0.031 | 179 - Immediate 675 - Factory Stock | $6.65 | View Details |
![]() | ![]() | MEC8-130-02-L-DV-A-K-TR | CONN EDGE DUAL FMALE 60POS 0.031 | 67 - Immediate 1225 - Factory Stock | $6.05 | View Details |
![]() | ![]() | MEC8-120-02-L-D-EM2 | CONN EDGE DUAL FMALE 40POS 0.031 | 42 - Immediate 67 - Factory Stock | $5.55 | View Details |
![]() | ![]() | MEC8-140-02-S-VP | CONN EDGE DUAL FMALE 20POS 0.031 | 326 - Immediate | $7.47 | View Details |
![]() | ![]() | MEC8-120-02-L-D-RA1 | CONN EDGE DUAL FMALE 40POS 0.031 | 134 - Immediate 780 - Factory Stock | $5.23 | View Details |
![]() | ![]() | MEC8-160-02-L-DV-A | CONN EDGE DUAL FML 120POS 0.031 | 21 - Immediate | $6.51 | View Details |