MEC5 Micro Edge Card Connector
Samtec's ultrafast mini edge card socket
Samtec's MEC5 edge card connector is a flexible solution with multiple pin count and orientation options. This ultra-fine pitch, high-density edge card is available with position counts ranging from 60 up to 300 and comes with right-angle and vertical options which allow for parallel and perpendicular board mating. This solution also comes equipped with a justification beam which allows for high-yield mating and the use of standard board tolerance for lower costs. It is compliant with the PCIe® Gen 4 standard.
- Accepts 0.062" (1.60 mm) thick cards
- Justification beam allows high-yield mating PCB
- 56 Gbps PAM4 performance
- PCIe Gen 4 compliant
- Lead-free solderable
- Standard alignment pins and card polarization
- Up to 300 I/Os
- Operating temperature range: -55°C to +125°C
- Routers
- Storage
- Servers
- Scanning equipment
- Cameras
MEC5 Micro Edge Card Connector
| Image | Manufacturer Part Number | Description | Card Thickness | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MEC5-030-01-L-DV-W1-K-TR | CONN EDGE DUAL FMALE 60POS 0.020 | 0.062" (1.57mm) | 2 | 213 - Immediate | $6.19 | View Details |
![]() | ![]() | MEC5-040-01-L-DV-W1-K-TR | CONN EDGE DUAL FMALE 80POS 0.020 | 0.062" (1.57mm) | 2 | 225 - Immediate | $6.95 | View Details |
![]() | ![]() | MEC5-050-01-L-DV-W1-K-TR | CONN EDGE DUAL FML 100POS 0.020 | 0.062" (1.57mm) | 2 | 53 - Immediate | $7.95 | View Details |
![]() | ![]() | MEC5-060-01-L-DV-W1-K-TR | CONN EDGE DUAL FML 120POS 0.020 | 0.062" (1.57mm) | 2 | 208 - Immediate | $7.13 | View Details |
![]() | ![]() | MEC5-070-01-L-DV-W1-K-TR | CONN EDGE DUAL FML 140POS 0.020 | 0.062" (1.57mm) | 2 | 429 - Immediate | $7.80 | View Details |
![]() | ![]() | MEC5-080-01-L-DV-W1-K-TR | CONN EDGE DUAL FML 160POS 0.020 | 0.062" (1.57mm) | 2 | 217 - Immediate | $8.74 | View Details |
![]() | ![]() | MEC5-090-01-L-DV-W1-K-TR | CONN EDGE DUAL FML 180POS 0.020 | 0.062" (1.57mm) | 2 | 88 - Immediate | $9.72 | View Details |
![]() | ![]() | MEC5-100-01-L-DV-W1-K-TR | CONN EDGE DUAL FML 200POS 0.020 | 0.062" (1.57mm) | 2 | 212 - Immediate | $10.61 | View Details |
![]() | ![]() | MEC5-080-01-L-RA-W2-TR | CONN EDGE DUAL FML 160POS 0.020 | 0.062" (1.57mm) | 2 | 184 - Immediate | $11.62 | View Details |
![]() | ![]() | MEC5-040-01-L-RA-W2-TR | CONN EDGE DUAL FMALE 80POS 0.020 | 0.062" (1.57mm) | 2 | 5129 - Immediate | $5.99 | View Details |
![]() | ![]() | MEC5-030-01-L-RA-W2-TR | CONN EDGE DUAL FMALE 60POS 0.020 | 0.062" (1.57mm) | 2 | 786 - Immediate | $7.25 | View Details |
![]() | ![]() | MEC5-050-01-L-RA-W2-TR | CONN EDGE DUAL FML 100POS 0.020 | 0.062" (1.57mm) | 2 | 5 - Immediate | $9.14 | View Details |
![]() | ![]() | MEC5-060-01-L-RA-W2-TR | CONN EDGE DUAL FML 120POS 0.020 | 0.062" (1.57mm) | 2 | 7 - Immediate | $9.88 | View Details |
![]() | ![]() | MEC5-070-01-L-RA-W2-TR | CONN EDGE DUAL FML 140POS 0.020 | 0.062" (1.57mm) | 2 | 74 - Immediate | $10.80 | View Details |