Temperature Sensor IC BDJxxxxHFV Series
ROHM's BDJxxxxHFV series features a compact package and low current consumption
ROHM Semiconductor offers a broad lineup of ultra-compact, low current consumption thermostat output temperature sensors optimized for temperature monitoring and overheating protection in compact devices of all types. The BDJxxxxHFV series integrates a temperature detection element, constant current circuit, and high precision reference power source in a single chip. Additional features include low current consumption (7.5 μA – 50 percent less than conventional products), built-in power down function, high analog output temperature sensitivity, precision thermostat, detection temperature hysteresis, and precise analog output (±2.5°C maximum). Multiple models are available in a range of detection temperatures, from 55°C to 90°C in 5°C intervals. The units are available in a compact HVSOF5 package – 70 percent smaller than conventional SSOP5 packages.
| Features | ||
|
|
|
| Applications | ||
|
|
Temperature Sensor IC Series
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BDJ0701HFV-TR | THERMOSTAT 70DEGC ACT HI HVSOF5 | 5mA | 0 - Immediate | $1.04 | View Details |
![]() | BDJ0801HFV-TR | THERMOSTAT 80DEGC ACT HI HVSOF5 | 5mA | 0 - Immediate | See Page for Pricing | View Details | |
![]() | BDJ0901HFV-TR | THERMOSTAT 90DEGC ACT HI HVSOF5 | 5mA | 0 - Immediate | See Page for Pricing | View Details |