R9A06G061 CPX4 PLC Modem for High-Speed and Long-Distance Communication

Renesas’ PLC modem optimizes performance and functionality with a small package, low power, and low cost

Image of Renesas' R9A06G061 CPX4 PLC Modem for High-Speed and Long-Distance CommunicationRenesas’ R9A06G061 modem LSI is ideal for narrowband power line communications (narrowband PLC). It optimizes performance and functionality with a small package, low power, and low cost. The R9A06G061 provides demodulation signal processing (physical layer) for software-based PLCs based on a high-performance DSP with an MCU (link layer) (Arm® Cortex™-M0+) to provide a flexible and inexpensive PLC solution.

Features
  • Dual-core architecture with DSP and Arm MCU
    • DSP: 276 MHz
  • Cortex-M0+: 93 MHz
    • Analog enhancement
    • Reduce external passive components for module design
  • High-speed communication
    • Data rate: 1 Mbps max.
  • Long-distance communication
    • More than 1 km
  • Star-Bus topologies using P2P links
Applications
  • Smart buildings
    • HVAC, fire, and safety controls
  • Smart lighting systems
    • Street lights, emergency lighting controls, and illumination
  • Solar PV system controls
  • Submersible pump controls
  • Cellular antenna monitoring
  • Machine-to-machine interface

R9A06G061 CPX4 PLC Modem for High-Speed and Long-Distance Communication

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCUR9A06G061GNP#AA0IC MCU368 - Immediate$3.73View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ISL15102RTK0EE0009D01001BJEVAL BOARD FOR ISL151021 - Immediate$322.73View Details
EVAL BOARD FOR ISL15102RTK0EE0009D02001BJEVAL BOARD FOR ISL151020 - Immediate$322.73View Details
Published: 2022-07-13