Peach Development Platform

Renesas presents maker-friendly, Arduino UNO pin-compatible development boards

Image of Renesas Peach Development PlatformThe PEACH reference boards from Renesas feature the RZ/A1H family of MCU products. Fully pin-compatible with Arduino UNO, the GR-PEACH board is an ARM® mbed™ enabled development platform. This board comes with a robust library selection as well as a web browser based program to accelerate the development of your application. With the added appeal of 10 MB of built-in RAM and the processing power of ARM® Cortex®-A, the GR-PEACH was created for IoT developers. A wide variety of peripherals on the board including HMI - graphics, network, camera input, audio, and touch panel make this suitable for IoT applications.

RZ/A1H is the premium full-featured part in the RZ/A1 family with an ARM Cortex-A9 core running at 400 MHz and 10 MB of on-chip SRAM to support the largest frame-buffers on-chip. With RZ/A1H, you can design your embedded system like an MCU and get the performance of a 400 MHz ARM Cortex-A9 MPU. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing intelligent IoT applications with compactness and high performance. The PEACH reference boards are supported in QFP and BGA packages with different sizes to support board layout flexibility and with SDRAM interface to expand up to 128 MB of external memory..

Example code

Diagrams

Diagram of Renesas Peach Development Platform Arduino Headers (click for full-size) Diagram of Renesas Peach Development Platform Additional Peripherals (1) (click for full-size) Diagram of Renesas Peach Development Platform Additional Peripherals (2) (click for full-size)

 

Features Applications
  • Renesas RZ/A1H
    • High performance ARM Cortex-A9 Core, including NEON and FPU
    • 400 MHz, 10 MB on-chip RAM
    • 32KB instruction cache, 32 KB data cache, and 128 KB L2 cache
    • 2x USB host/device interface, 1x Ethernet
    • 5x SPI, 4x I2C, 8x UART, 8x 12-bit ADC, 5x CAN, 2x LCDC, 2x camera input
    • 2x SD, 2x MMC, GPIO
  • GR-PEACH
    • 8 MB Flash
    • 2x USB host/device interface, 1x Ethernet
    • 5x SPI, 3x I2C, 8x UART, 7x 12-bit ADC, 2x CAN
    • 2x camera input
    • 1x LCDC (via LVDS) to be supported
  • Arduino form-factor
    • Compatible with a wide range of commercially available shields
    • Built-in USB drag and drop Flash programmer
  • mbed.org developer website
    • Online compiler
    • High level C/C++ SDK
    • Active developer community
  • Automotive
  • Home
  • Office
  • Healthcare
  • Security
  • HMI
  • PC and PC peripherals
  • Industrial

Peach Development Platform

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GR-PEACH RZ/A1H DEV EVAL BRDYGRPEACHFULLGR-PEACH RZ/A1H DEV EVAL BRD0 - Immediate$104.38View Details
AUDIO & CAMERA ATTACH KIT FOR RZYGRPEACHAUDIOCAMERASHIELDAUDIO & CAMERA ATTACH KIT FOR RZ0 - ImmediateSee Page for PricingView Details
IC MPU RZ/A1H 400MHZ 256LQFPR7S721000VCFP#AA1IC MPU RZ/A1H 400MHZ 256LQFP1388 - Immediate$31.93View Details
IC MPU RZ/A1H 400MHZ 256LFBGAR7S721000VCBG#AC0IC MPU RZ/A1H 400MHZ 256LFBGA396 - Immediate$30.98View Details
Published: 2017-05-02