RTX Series TCXOs

Raltron surface mount TCXOs achieve extreme frequency stability across required temperature ranges

Image of Raltron's RTX Series TCXOThe Raltron RTX family of surface-mount temperature-compensated crystal oscillators (TCXOs) are applied when the stability of standard crystal clock oscillators is insufficient. Used particularly when frequency deviation of the oscillator output must be kept to a minimum across variable temperature environments, Raltron TCXOs restrict frequency excursions over operating temperature ranges between -40°C and +85°C, achieving frequency stability of up to ±0.5 ppm. The superior frequency stability of RTX series TCXOs makes them particularly suitable for applications in wireless telecommunications, IoT sector, consumer, GPS, emergency beacons, and telecommunications infrastructure.

Features
  • Excellent frequency stability over temperature range: ±0.5 ppm ~ ±2.5 ppm
  • Frequency range: 4 MHz to 54 MHz
  • Supply voltage range: 1.7 VDC, 1.8 VDC, 2.5 VDC, 2.8 VDC, 3.0 VDC, 3.3 VDC, and 3.46 VDC
  • Standard operating temperature range: -30°C ~ +85°C
  • Extended operating temperature range: -40°C ~ +85°C
Applications
  • Consumer
  • GPS
  • Emergency beacons
  • IoT
  • Telecommunications infrastructure
  • Wireless

RTX Series TCXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC TCXO 26MHZ 1.8V CLP SNWRTX-2520CD31-S-26.000-TRXTAL OSC TCXO 26MHZ 1.8V CLP SNW0 - Immediate$1.94View Details
XTAL OSC TCXO 52MHZ 2.8V CLP SNWRTX-2016BD32-S-52.000-TR-NS1XTAL OSC TCXO 52MHZ 2.8V CLP SNW823 - Immediate$2.04View Details
XTAL OSC TCXO 32MHZ 3.3V CLP SNWRTX-2520AF333-S-32.000-TRXTAL OSC TCXO 32MHZ 3.3V CLP SNW1835 - Immediate$2.79View Details
XTAL OSC TCXO 40MHZ 3.3V CLP SNWRTX-104AF333-S-40.000-TRXTAL OSC TCXO 40MHZ 3.3V CLP SNW0 - Immediate$2.36View Details
XTAL OSC TCXO 32MHZ 3.3V HCMOSRTXE-2520ED333-C-32.000-TRXTAL OSC TCXO 32MHZ 3.3V HCMOS950 - Immediate$2.02View Details
XTAL OSC TCXO 10MHZ 3.3V HCMOSRTXE-2520ED333-C-10.000-TRXTAL OSC TCXO 10MHZ 3.3V HCMOS928 - Immediate$2.02View Details
XTAL OSC TCXO 26MHZ 3.3V HCMOSRTXE-104EF133-C-26.000-TRXTAL OSC TCXO 26MHZ 3.3V HCMOS885 - Immediate$2.02View Details
XTAL OSC TCXO 25MHZ 3.3V HCMOSRTXE-2016ED333-C-25.000-TRXTAL OSC TCXO 25MHZ 3.3V HCMOS0 - Immediate$2.02View Details
XTAL OSC TCXO 16MHZ 3.3V HCMOSRTXE-2520ED333-C-16.000-TRXTAL OSC TCXO 16MHZ 3.3V HCMOS523 - Immediate$2.02View Details
XTAL OSC TCXO 26MHZ 3.3V HCMOSRTXE-104ED333-C-26.000-TRXTAL OSC TCXO 26MHZ 3.3V HCMOS846 - Immediate$2.02View Details
XTAL OSC TCXO 30MHZ 3.3V HCMOSRTXE-104ED333-C-30.000-TRXTAL OSC TCXO 30MHZ 3.3V HCMOS568 - Immediate$2.02View Details
XTAL OSC TCXO 12MHZ 3.3V HCMOSRTXE-2016ED333-C-12.000-TRXTAL OSC TCXO 12MHZ 3.3V HCMOS1000 - Immediate$2.61View Details
XTAL OSC TCXO 32MHZ 3.3V HCMOSRTXE-104ED333-C-32.000-TRXTAL OSC TCXO 32MHZ 3.3V HCMOS510 - Immediate$2.02View Details
XTAL OSC TCXO 10MHZ 3.3V HCMOSRTXE-2520EF133-C-10.000-TRXTAL OSC TCXO 10MHZ 3.3V HCMOS837 - Immediate$2.02View Details
XTAL OSC TCXO 40MHZ 3.3V HCMOSRTXE-2520ED333-C-40.000-TRXTAL OSC TCXO 40MHZ 3.3V HCMOS232 - Immediate$2.02View Details
XTAL OSC TCXO 50MHZ 3.3V HCMOSRTXE-2520ED333-C-50.000-TRXTAL OSC TCXO 50MHZ 3.3V HCMOS1092 - Immediate$2.02View Details
XTAL OSC TCXO 12.8MHZ 3.3V HCMOSRTXE-104ED333-C-12.800-TRXTAL OSC TCXO 12.8MHZ 3.3V HCMOS1105 - Immediate$2.02View Details
XTAL OSC TCXO 20MHZ 3.3V HCMOSRTXE-104EF133-C-20.000-TRXTAL OSC TCXO 20MHZ 3.3V HCMOS263 - Immediate$2.02View Details
XTAL OSC TCXO 24MHZ 3.3V HCMOSRTXE-2520ED333-C-24.000-TRXTAL OSC TCXO 24MHZ 3.3V HCMOS0 - Immediate$2.02View Details
XTAL OSC TCXO 50MHZ 3.3V HCMOSRTXE-104ED333-C-50.000-TRXTAL OSC TCXO 50MHZ 3.3V HCMOS990 - Immediate$2.02View Details
Published: 2022-05-11