Pulsejack™ Integrated Connector Modules (ICMs) for Outdoor and Industrial Applications
Pulse Electronics’, a YAGEO Company, ICMs offer compact footprints for up to 90 W PoE at 100Base-TX, 1 Gigabit, and 2.5 Gigabit
Pulse Electronics', a YAGEO Company, selection of Pulsejack ICMs offers data rates from 1 gigabit to 2.5 gigabits supporting IEEE802.3at and the latest IEEE802.3bt standards. The design offers a one-component solution and offers superior EMC as the entire magnetic portion is confined within the RJ45 and its surrounding shield. The large cavity allows for up to 1 A to be supported without overheating, and the package size enables over 8 mm separation between the 12 signal pins and the PoE supply pins. This allows for easy PCB routing, and the four-pair option can be sited for both power supply (PSU) and terminal (PD) equipment.
- Ethernet data rate from 100 Mb to 2.5 Gigabit
- Support power rating from 15 W to 90 W
- Bicolor LEDs for indicating operating mode
- Rugged design for industrial and outdoor use
- Support all voltage and current-driven PHYs
- Industrial/outdoor
- Wi-Fi and wireless access points and routers
- Motor control, sensing, and remote metering
- Lifts, escalators, HVAC, lighting, CCTV security
Integrated Connector Modules (ICMs)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JXK0-0125NL | CONN JACK 1PORT PCB | 112 - Immediate | $12.40 | View Details |
![]() | ![]() | JXK0-0190NL | CONN JACK 1PORT PCB | 133 - Immediate | $11.07 | View Details |
![]() | ![]() | JXK0-0161NL | CONN JACK 1PORT PCB | 194 - Immediate | $11.45 | View Details |
![]() | ![]() | JXK0-2500NL | CONN JACK 1PORT PCB | 180 - Immediate | $14.28 | View Details |
![]() | ![]() | JXK0-0136NL | CONN JACK 1PORT PCB | 926 - Immediate | $9.51 | View Details |