43C39-3 Series Combo Receptacles

Power Dynamics dual-purpose receptacles are designed for 10 A to 20 A, 250 V applications

Image of Power Dynamics 43C39-3 Series Combo ReceptaclesThe Power Dynamics 43C39-3 series incorporates two IEC 60320 receptacles into one compact connector. It accepts all C14, C16, C16A, and C20 power cords. Rated up to 20 A and 250 V, this series is designed for North American and international use.

Optional clear light pipes can be placed in user-defined configurations for a unique visual presentation. The unit is panel snap-in and has various terminal options, including pc, solder, and quick disconnect.

Features
  • Dual-use 10 A to 20 A, 250 V
  • V-lock and P-lock compatible
  • Thermoplastic construction
  • TUV approved
  • Optional light pipes
  • Accepts C14, C16, C16A, and C20 power cords
Applications
  • Datacenters
  • Power distribution (PDU)
  • Power supply
  • Medical
  • Networking
  • Audio/video

43C39-3 Series Combo Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PWR ENT RCPT IEC320 COMBO43C39-3444-15BK0PWR ENT RCPT IEC320 COMBO203 - Marketplace$2.99View Details
PWR ENT RCPT IEC320 COMBO43C39-3111-15BK0PWR ENT RCPT IEC320 COMBO92 - Marketplace$2.99View Details
Published: 2025-08-12