PSC-360 Series Contactless Sensors
Amphenol Piher's magnetic rotary angle and position sensors are suitable for a variety of applications under harsh environment conditions
Amphenol Piher's robust PSC-360 are cost-effective, high performance, non-contacting, rotary position sensors that are ideal for automotive, off-road, marine, medical, and industrial applications without the limitations of potentiometric solutions such as wear and limited electrical angles. A configurable switch output integrated within the sensor is also available. Redundancy is achieved by employing a dual-die version providing independent voltage outputs with fully customized characteristics that detect error outputs by the host electronics.
The PSC-360 series is sealed to provide high stability under harsh environments conditions including vibration, shock, extreme temperatures and humidity, dither, moisture, and dirt. They are flange-mounted for easy positioning. These sensors are available with fly-leads and are customized to the user's needs for any desired connector configuration.
- Linearity: ±1% absolute (0.5% upon request)
- Angular range: programmable from 15° to 360°
- Output:
- Analog (ratiometric) and pulse-width modulation (PWM)
- Serial protocol upon request
- Switch output: upon request, programmable
- Supply voltage: up to 25 V
- Angular resolution:
- Analog and PWM: up to 12 bits
- Series protocol (SPI): up to 14 bits
- Supply current:
- Single version: 8.5 mA (typ.)
- Redundant version: 17 mA (typ.)
- Automotive and on-highway: road vehicles, trucks, recreational vehicles, and road sweepers
- Off-highway: agriculture, construction and forestry, motorsports, and airport operations
- Material handling
- Marine engines
- Medical
- Industrial
PSC-360 Contactless Sensors
| Image | Manufacturer Part Number | Description | Linear Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PSC360G2-F2AA-C0002-ERA360-05K | SENSOR ANGLE 360DEG WIRE LEADS | - | 44 - Immediate | $52.52 | View Details |
![]() | ![]() | PSC360G2-F1A-C0000-ERA360-05K | SENSOR ANGLE 360DEG WIRE LEADS | - | 36 - Immediate | $46.77 | View Details |
![]() | ![]() | PSC360G2-F1A-C0006-ERA060-05K | HALL-EFFECT POSITION SENSOR (END | - | 23 - Immediate | $41.72 | View Details |
![]() | ![]() | PSC360G2-F1A-C0208-ERA270-REK | HALL-EFFECT POSITION SENSOR (END | - | 25 - Immediate | $45.19 | View Details |
![]() | ![]() | PSC360G2-F1A-C0024-ERA120-05K | HALL-EFFECT POSITION SENSOR (END | - | 0 - Immediate | $47.96 | View Details |
![]() | ![]() | PSC360G2-F1A-C0007-ERA180-05K | SENSOR ANGLE 180DEG WIRE LEADS | - | 56 - Immediate | $46.17 | View Details |
![]() | ![]() | PSC360G2-F1A-C0150-ERA070-REK | HALL-EFFECT POSITION SENSOR (END | - | 25 - Immediate | $45.19 | View Details |
![]() | ![]() | PSC360G2-F1P-C0000-ERA360-05K-200 | SENSOR ANGLE 360DEG WIRE LEADS | - | 30 - Immediate | $48.13 | View Details |
![]() | ![]() | PSC360G2-F1A-C0000-ERA360-RE-K | SENSOR ANGLE 360DEG WIRE LEADS | - | 90 - Immediate | $50.32 | View Details |
![]() | ![]() | PSC360G2-F1A-C0208-ERA270-05K | HALL-EFFECT POSITION SENSOR (END | - | 21 - Immediate | $41.72 | View Details |
![]() | ![]() | PSC360G2-F1A-C0024-ERA120-REK | HALL-EFFECT POSITION SENSOR (END | - | 16 - Immediate | $45.19 | View Details |
![]() | ![]() | PSC360G2-F1A-C0150-ERA070-05K | HALL-EFFECT POSITION SENSOR (END | - | 18 - Immediate | $41.72 | View Details |
![]() | ![]() | PSC360G2-F1A-C0011-ERA090-REK | HALL-EFFECT POSITION SENSOR (END | - | 20 - Immediate | $46.64 | View Details |
![]() | ![]() | PSC360G2-F1A-C0007-ERA180-REK | HALL-EFFECT POSITION SENSOR (END | - | 46 - Immediate | $45.97 | View Details |
![]() | ![]() | PSC360G2-F1A-C0006-ERA060-REK | HALL-EFFECT POSITION SENSOR (END | - | 24 - Immediate | $45.19 | View Details |
![]() | ![]() | PSC360G2-F1A-C0011-ERA090-05K | SENSOR ANGLE 90DEG WIRE LEADS | - | 0 - Immediate | $49.88 | View Details |
![]() | ![]() | PSC360G2-F1J-C0000-ERA360-RE | COMPACT ROTARY SENSOR, 12 BIT AB | - | 35 - Immediate | $123.34 | View Details |
![]() | ![]() | PSC360G2-F1O-C0000-ERA360-RE | COMPACT ROTARY SENSOR, 12 BIT AB | - | 6 - Immediate | $118.26 | View Details |
![]() | ![]() | PSC360G2-F2OO-C0002-ERA360-RE | COMPACT ROTARY SENSOR, 12 BIT AB | - | 10 - Immediate | $118.26 | View Details |
![]() | ![]() | PSC360G2-F2JJ-C0002-ERA360-RE | COMPACT ROTARY SENSOR, 12 BIT AB | - | 32 - Immediate | $123.49 | View Details |