PTCB Series eFuse Circuit Breakers
Phoenix Contact's circuit breakers are the perfect solution for protecting critical loads of less than 1 A
Phoenix Contact's PTCB series of 24 VDC circuit breakers are available with eFuse technology for applications with rated currents less than 1 A that are often protected by glass fuses.
For a rated current range greater than 1 A, electronic circuit breakers are a state-of-the-art solution. In the rated current range of less than 1 A, glass fuses are almost exclusively used. Glass fuses require replacement after an overcurrent event and have limited status notification capabilities. For applications with increased availability requirements, electronic circuit breakers are needed.
With PTCB eFuse breakers, small operating currents can be protected electronically, status can be evaluated remotely, triggered channels can be reset, and overcurrents and reverse currents can be prevented. They are available in both normally open (NO) or status-inverted reset (SI-R) options with adjustable or fixed ranges from 0.1 A up to 0.63 A. The ability to bridge the PTCB with Phoenix Contact's CLIPLINE complete portfolio of terminal blocks makes it uniquely flexible for distributing power. Additionally, the 6.2 mm-wide footprint saves space in the control cabinet.
The NO versions have a dry status contact, while the SI-R versions have an inverted status output and reset input. The inverted status output simplifies grouped status signal acquisition, and the remote reset is indispensable for hard-to-access applications. These single-channel electronic PTCB eFuse circuit breakers are the perfect solution for protecting critical loads less than 1 A.
- Protection for nominal currents less than 1 A
- UL 508 Listed and UL 2367 recognized
- Rated for Class I, Division 2 for hazardous locations
- NEC Class 2-rated for shock and fire safety
- Transparent system status with remote message and optical status display
- Current limitation and output decoupling protect the power supply
- Clear assignment of loads through combined plus-and-minus wiring
- Increased selectivity and long cable paths with precise shutdown and low voltage drop
- Flexibility during commissioning due to the adjustability of the rated current
- Used in applications with rated load currents less than 1 A such as:
- Solenoid valves
- Four-wire sensors
- I/O cards
- EX isolators
- Transmitters
PTCB Series eFuse Normally Open Circuit Breakers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1441495 | ELECTRONIC CIRCUIT BREAKER | 143 - Immediate | $20.90 | View Details |
![]() | ![]() | 1464484 | ELECTRONIC CIRCUIT BREAKER | 7 - Immediate | $19.65 | View Details |
![]() | ![]() | 1361055 | ELECTRONIC CIRCUIT BREAKER | 6 - Immediate | $19.65 | View Details |
![]() | ![]() | 1361051 | ELECTRONIC CIRCUIT BREAKER | 67 - Immediate | $19.65 | View Details |
![]() | ![]() | 1464486 | ELECTRONIC CIRCUIT BREAKER | 7 - Immediate | $19.65 | View Details |
PTCB Series eFuse Status-Reset Circuit Breakers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1441496 | ELECTRONIC CIRCUIT BREAKER | 61 - Immediate 28 - Factory Stock | $20.90 | View Details |
![]() | ![]() | 1464483 | ELECTRONIC CIRCUIT BREAKER | 9 - Immediate | $19.65 | View Details |
![]() | ![]() | 1361049 | ELECTRONIC CIRCUIT BREAKER | 2 - Immediate | $19.65 | View Details |
![]() | ![]() | 1361043 | ELECTRONIC CIRCUIT BREAKER | 0 - Immediate | $19.65 | View Details |
![]() | ![]() | 1464485 | ELECTRONIC CIRCUIT BREAKER | 5 - Immediate | $19.65 | View Details |