Lever-Actuated LPC 16 Connectors

Phoenix Contact's lever-actuated LPC 16 connectors bring simplicity and safety to on-the-go connections

Image of Phoenix Contact's Lever-actuated LPC 16 ConnectorsPhoenix Contact's LPC 16 series offer tool-free lever connection technology ideal for device ‎connections on-site. The defined state of the lever simplifies wiring and latches into the opened ‎position to allow easy conductor insertion. Minimize wiring errors and prevent accidental terminal ‎point opening with the LPC 16, which provides users with a high level of safety for quick on-site ‎connections.

Features and Benefits
  • Tool-free lever operation saves time during the connection and release of conductors with or ‎without ferrules
  • A color-coded actuation lever enables intuitive operation in the field
  • The defined contact force ensures reliable, long-term, stable wire termination
  • Voltage rating up to 600 V (use group B, C) UL enables use in drive technology, photovoltaics, energy ‎storage, and charging technology
Technical Data
  • 2 to 6 positions
  • Wire range up to 4 AWG
  • 10.16 mm centerline
  • Rated to 600 V (use group B, C)
  • Current rated to 66 A
  • UL Recognized component
Applications
  • Energy storage
  • Charging technology
  • Transportation technology
  • Drive technology
  • Photovoltaics

Lever-Actuated LPC 16 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK PLUG 2POS 10.16MM1716815TERM BLOCK PLUG 2POS 10.16MM26 - Immediate$17.40View Details
TERM BLOCK PLUG 3POS 10.16MM1716816TERM BLOCK PLUG 3POS 10.16MM21 - Immediate
25 - Factory Stock
$25.90View Details
TERM BLOCK PLUG 4POS 10.16MM1716817TERM BLOCK PLUG 4POS 10.16MM44 - Immediate$43.73View Details
TERM BLOCK PLUG 5POS 10.16MM1716818TERM BLOCK PLUG 5POS 10.16MM48 - Immediate$31.31View Details
TERM BLOCK PLUG 6POS 10.16MM1716819TERM BLOCK PLUG 6POS 10.16MM28 - Immediate$62.57View Details
TERM BLOCK PLUG 2POS 10.16MM1716824TERM BLOCK PLUG 2POS 10.16MM44 - Immediate$22.56View Details
TERM BLOCK PLUG 3POS 10.16MM1716825TERM BLOCK PLUG 3POS 10.16MM50 - Immediate$41.23View Details
TERM BLOCK PLUG 4POS 10.16MM1716834TERM BLOCK PLUG 4POS 10.16MM25 - Immediate$41.50View Details
TERM BLOCK PLUG 5POS 10.16MM1716835TERM BLOCK PLUG 5POS 10.16MM50 - Immediate$50.78View Details
TERM BLOCK PLUG 6POS 10.16MM1716841TERM BLOCK PLUG 6POS 10.16MM29 - Immediate$72.31View Details
Published: 2023-06-02