EO Power Outlets
Phoenix Contact's DIN rail or direct-mount power outlets can be snapped onto a 35 mm DIN rail or screwed directly onto a back panel
Phoenix Contact continues the expansion of the installation product line with the release of the EO power outlet series. The outlets can be snapped onto a 35 mm DIN rail or screwed directly onto a back panel. They are available in either screw (UT) or push-in (PT) wiring connections and offer three designated marking areas. The marking areas consist of a 12 mm x 12 mm lettering field and two TMF grooves, 16 mm and 8 mm. The AB outlets carry UL Listing and IP20 protection class.
EO Power Outlets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0804152 | AC RCPT NEMA 5-15R | 1461 - Immediate | $11.09 | View Details |
![]() | ![]() | 0804508 | AC RCPT NEMA 5-20R | 84 - Immediate | $13.24 | View Details |
![]() | ![]() | 0804155 | AC RCPT NEMA 5-15R | 765 - Immediate | $13.24 | View Details |
![]() | ![]() | 0804509 | AC RCPT NEMA 5-20R | 90 - Immediate 225 - Factory Stock | $15.94 | View Details |
![]() | ![]() | 0804159 | AC RCPT NEMA 5-15R | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0804160 | AC RCPT NEMA 5-15R | 28 - Immediate | $18.05 | View Details |
![]() | ![]() | 0804163 | AC RCPT NEMA 5-15R | 237 - Immediate | $31.93 | View Details |
![]() | ![]() | 0804165 | AC RCPT NEMA 5-15R | 126 - Immediate | $13.24 | View Details |
![]() | ![]() | 0804168 | AC RCPT NEMA 5-15R | 186 - Immediate 385 - Factory Stock | $15.94 | View Details |
![]() | ![]() | 0804173 | AC RCPT NEMA 5-15R | 3 - Immediate | $16.51 | View Details |
![]() | ![]() | 0804174 | AC RCPT NEMA 5-15R | 35 - Immediate | $21.64 | View Details |
![]() | ![]() | 0804177 | AC RCPT NEMA 5-15R | 67 - Immediate | $38.25 | View Details |
![]() | ![]() | 1068028 | AC RCPT CEE 7/4 | 92 - Immediate | $7.81 | View Details |