AQ15 Series 15 W USB Type-C™ Adapters

Phihong’s AQ15 series USB adapters provide convenient, efficient charging solutions

Image of Phihong's AQ15 Series of 15 W USB Type-C AdaptersPhihong introduces the AQ15 series of 15 W USB power adapters which provide convenient and efficient charging solutions for a wide variety of mobile electronic devices and peripherals, including smartphones, tablets, notebook computers, monitors, and networking devices. These USB wall-plug adapters feature USB Type-C DC output connectors, are backwards compatible with devices that utilize previous USB standards, and allow users to plug the cable receptacle in whichever way they would like, eliminating frustrating connection attempts.

Compliant with both US Department of Energy (DOE) Level VI and European Union Code of Conduct (CoC) V5 Tier 2 energy efficiency standards, AQ15 series USB adapters deliver 15 W output power and 5 V output voltage, are rated for 3 A current and AC inputs spanning 100 V to 240 V, and feature a low maximum leakage current of 20 μA. Available in two different versions to suit both North American and European input voltages and power outlets, the adapters are also certified to IEC/EN/UL 60950, CB, CE, and cULus safety specifications, and have built-in over-voltage and short-circuit protections. Operating temperatures for the series span 0˚C to +40˚C and allowable humidity spans 0% to 90%.

AQ15 series USB power adapters measure 68.1 mm x 40 mm x 23.3 mm (2.68” x 1.57” x 0.92”) and weigh 55 g (1.94 oz). North American versions of the series are available in both black and white plastic housings; European versions feature black plastic housings.

Features
  • USB-C
  • Class B EMI
  • Over-voltage protection
  • Short-circuit protection
  • DOE Level VI, COC V5 Tier 2
Applications
  • Mobile phones
  • Tablets
  • Notebooks
  • Networking devices
  • Monitors

AQ15 Series

ImageManufacturer Part NumberDescriptionFormVoltage - OutputAvailable QuantityView Details
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15E-050AAC/DC WALL MOUNT ADAPTER 5V 15WWall Mount (Class II)5V34 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15A-050AWAC/DC WALL MOUNT ADAPTER 5V 15WWall Mount (Class II)5V0 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15E-050A-HAC/DC WALL MOUNT ADAPTER 5V 15WWall Mount (Class II)5V0 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15A-050AAC/DC WALL MOUNT ADAPTER 5V 15WWall Mount (Class II)5V0 - ImmediateView Details
Published: 2016-12-07