SDS Driver Family

Peerless by Tymphany's SDS line is ideally suited for compact, sealed enclosures

Image of Tymphany's SDS Driver Family Peerless by Tymphany's SDS line is an affordable family of mid-sized drivers. They feature low resonant frequencies and are ideally suited for compact, sealed enclosures. Passive radiators are available in 4" and 5.25" and are designed to be mated with an active SDS driver.

Features
  • Size range: 4" to 6.5"
  • Diaphragm: paper
  • Motor: ferrite

SDS Driver Family

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantEfficiency - dBAAvailable QuantityPriceView Details
SPEAKR 7.98OHM 60W TOP PORT 87DBSDS-160F25PR01-08SPEAKR 7.98OHM 60W TOP PORT 87DB41.76Hz87.00206 - Immediate$19.33View Details
SPEAKR 6.54OHM 60W TOP PT 84.8DBSDS-P830656SPEAKR 6.54OHM 60W TOP PT 84.8DB57.23Hz84.802198 - Immediate$17.07View Details
SPEAKR 6.44OHM 60W TOP PT 88.5DBSDS-P830657SPEAKR 6.44OHM 60W TOP PT 88.5DB44.75Hz88.500 - Immediate$14.89View Details
SPEAKR 3.68OHM 40W TOP PT 85.8DBSDS-135F25CP05-04SPEAKR 3.68OHM 40W TOP PT 85.8DB57.31Hz85.800 - ImmediateSee Page for PricingView Details
Published: 2017-07-27