PM-25, PM-45, and PM-65 Series Sensors
Panasonic’s IP64 rated micro photoelectric sensors offer a wider distance between emitting point and receiving point than previous offerings
Panasonic introduces their U-shaped micro photoelectric sensors. One step ahead in performance and mounting ease. The large operation indicator (orange) lights up when the beam enters. The indicator is easy to see from above and from the sides. The beam emitting and receiving sections are 0.5 mm and 0.02 inches thinner than those on Panasonic's conventional models while their external dimensions are the same. As a result, the distance between the beam emitting point and receiving point increased by 1 mm and 0.039 inches. The wider distance means less possibility of collision between the sensing section and sensing object. They come standard with reverse polarity protection, reverse output polarity protection, and short circuit output protection.
Applications |
|
PM-25 Sensor Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PM-U25 | SENSOR OPTICAL 6MM MODULE SLOT | 962 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-L25-P | SENSOR OPTICAL 6MM MODULE SLOT | 816 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-F25 | SENSOR OPTICAL 6MM MODULE SLOT | 804 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-U25-P | SENSOR OPTICAL 6MM MODULE SLOT | 751 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-R25 | SENSOR OPTICAL 6MM MODULE SLOT | 543 - Immediate | $10.29 | View Details |
PM-45 Series Sensors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PM-L45 | SENSOR OPTICAL 6MM MODULE SLOT | 747 - Immediate 27 - Factory Stock | $10.29 | View Details |
![]() | ![]() | PM-Y45-P | SENSOR OPTICAL 6MM MODULE SLOT | 534 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-T45-P | SENSOR OPTICAL 6MM MODULE SLOT | 417 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-R45-P | SENSOR OPTICAL 6MM MODULE SLOT | 321 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-K45-P | SENSOR OPTICAL 6MM MODULE SLOT | 245 - Immediate | $10.29 | View Details |
PM-65 Series Sensors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PM-T65 | SENSOR OPTICAL 6MM MOD SLOT TYPE | 1208 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-Y65 | SENSOR OPTICAL 6MM MOD SLOT TYPE | 696 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-L65 | SENSOR OPTICAL 6MM MOD SLOT TYPE | 683 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-Y65-P | SENSOR OPTICAL 6MM MOD SLOT TYPE | 537 - Immediate | $10.29 | View Details |
![]() | ![]() | PM-L65-P | SENSOR OPTICAL 6MM MOD SLOT TYPE | 261 - Immediate 100 - Factory Stock | $10.29 | View Details |