EVP-BV Series Tactile Switches

Panasonic's tactile switches are small yet reliable and durable enough for industrial applications

Image of Panasonic's EVP-BV Series Tactile SwitchesPanasonic's EVP-BV series tactile switches are IP67 rated with an overall height profile of either 3.5 mm or 4.3 mm. The EVP-BV series tactile switches are small yet reliable and durable enough for industrial applications. With a mid-travel distance, the EVP-BV series tactile switches offer a comfortable yet responsive feel suitable for a wide array of applications.

The EVP-BV series tactile switch line up is available in a J-Bent terminal option offering two different push forces to accommodate various requirements.

Features
  • IP67 rated
  • Operating life cycle: minimum 200k / 300k cycles
  • Operating force: 2.5 N or 1.6 N
  • Height: 3.5 mm or 4.3 mm
  • J-Bent terminal
Applications
  • Medical device applications
  • Light switches
  • Handheld scanners and payment systems
  • Gaming consoles
  • Industrial lighting
  • Perfect for most switch applications

EVP-BV Series Tactile Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BV4C3L000SWITCH TACTILE SPST-NO 0.02A 15V340 - Immediate$0.47View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BV2C1L000SWITCH TACTILE SPST-NO 0.02A 15V559 - Immediate$0.47View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BV2C3L000SWITCH TACTILE SPST-NO 0.02A 15V169 - Immediate$0.54View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BV4C1L000SWITCH TACTILE SPST-NO 0.02A 15V3 - Immediate$0.47View Details
Published: 2022-08-10