EEE-TP Series Aluminum Electrolytic Capacitors

Panasonic's EEE-TP series is a high capacitance, medium case size capacitor

Image of Panasonic's EEE-TP SeriesPanasonic’s EEE-TP series aluminum electrolytic capacitors are available in a medium case size of 18 mm by 21.5 mm at 25 VDC to 80 VDC.  The EEE-TP series offers a capacitance range of 390 µF to 3,300 µF. These medium case size capacitors are ideal where high capacitance current capability is being demanded by the application. The AEC-Q200 compliance of the EEE-TP series ensures that these capacitors are meeting the most stringent quality standards in the industry.

Features  
  • High capacitance and low ESR in same case size
    • 80% higher and 40% to 70% lower than other Panasonic capacitor series
  • Medium case size: 18 mm by 21.5 mm
  • Endurance: +125°C, 3,000 hours to 4,000 hours
  • Operating temperature: -55°C to +125°C
  • AEC-Q200 compliant
  • RoHS / REACH compliant
  • High-temperature, lead-free reflow
  • Vibration proof products available
    • Can withstand shocks of up to 30 G
    • Standard capacitors can withstand 10 G maximum
  • Ensures high-quality performance
  • Environmentally friendly
Applications
 
  • Automotive
  • Industrial
  • Power supplies
  • Smart meters
 
  • Robotics 
  • DC-to-DC converters
  • AC-to-DC converters
  • Back-ups

EEE-TP Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 3300UF 20% 25V SMDEEE-TP1E332MCAP ALUM 3300UF 20% 25V SMD415 - Immediate$3.32View Details
CAP ALUM 2400UF 20% 35V SMDEEE-TP1V242MCAP ALUM 2400UF 20% 35V SMD0 - Immediate$3.32View Details
CAP ALUM 1300UF 20% 50V SMDEEE-TP1H132MCAP ALUM 1300UF 20% 50V SMD0 - Immediate$3.32View Details
CAP ALUM 1000UF 20% 63V SMDEEE-TP1J102MCAP ALUM 1000UF 20% 63V SMD531 - Immediate$3.32View Details
CAP ALUM 820UF 20% 70V SMDEEE-TP70821MCAP ALUM 820UF 20% 70V SMD289 - Immediate$3.32View Details
CAP ALUM 680UF 20% 80V SMDEEE-TP1K681MCAP ALUM 680UF 20% 80V SMD47 - Immediate$3.32View Details
CAP ALUM 3300UF 20% 25V SMDEEE-TP1E332VCAP ALUM 3300UF 20% 25V SMD375 - Immediate$3.71View Details
CAP ALUM 2400UF 20% 35V SMDEEE-TP1V242VCAP ALUM 2400UF 20% 35V SMD363 - Immediate$3.71View Details
CAP ALUM 1300UF 20% 50V SMDEEE-TP1H132VCAP ALUM 1300UF 20% 50V SMD0 - Immediate$3.71View Details
CAP ALUM 1000UF 20% 63V SMDEEE-TP1J102VCAP ALUM 1000UF 20% 63V SMD4829 - Immediate$3.71View Details
CAP ALUM 820UF 20% 70V SMDEEE-TP70821VCAP ALUM 820UF 20% 70V SMD288 - Immediate$3.71View Details
CAP ALUM 680UF 20% 80V SMDEEE-TP1K681VCAP ALUM 680UF 20% 80V SMD577 - Immediate$3.71View Details
Published: 2018-06-11