ASQM1 Mini Turquoise Switch
Panasonic's ASQM1 series features a sliding-contact structure for silent actuation and high-reliability
The ASQM1 series from Panasonic is 45% smaller than conventional products, allowing for usage in smaller spaces. Featuring a sliding-contact structure for silent actuation and high-contact reliability, the ASQM1 series is perfect for low-level load switching. The IP67-rated enclosure ensures stable operation, even when exposed to water, dust, or humidity.
| Features | |
|
|
| Applications | |
|
|
ASQM1 Switches
| Image | Manufacturer Part Number | Description | Actuator Type | Current Rating (Amps) | Voltage Rating - DC | Available Quantity | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASQM17430 | SWITCH SNP ACT SPST-NO 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 885 - Immediate | View Details |
![]() | ![]() | ASQM17438 | SWITCH SNP ACT SPST-NO 0.05A 16V | Lever, Simulated Roller | 50mA (DC) | 16 V | 602 - Immediate | View Details |
![]() | ![]() | ASQM11630 | SWITCH SNP ACT SPST-NO 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 368 - Immediate | View Details |
![]() | ![]() | ASQM11628 | SWITCH SNP ACT SPST-NC 0.05A 16V | Lever, Simulated Roller | 50mA (DC) | 16 V | 189 - Immediate | View Details |
![]() | ![]() | ASQM16438 | SWITCH SNP ACT SPST-NO 0.05A 16V | Lever, Simulated Roller | 50mA (DC) | 16 V | 832 - Immediate | View Details |
![]() | ![]() | ASQM17420-A | SWITCH SNP ACT SPST-NC 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 31 - Immediate | View Details |
![]() | ![]() | ASQM11620 | SWITCH SNP ACT SPST-NC 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 0 - Immediate | View Details |
![]() | ![]() | ASQM11638 | SWITCH SNP ACT SPST-NO 0.05A 16V | Lever, Simulated Roller | 50mA (DC) | 16 V | 0 - Immediate | View Details |
![]() | ![]() | ASQM16420 | SWITCH SNP ACT SPST-NC 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 0 - Immediate | View Details |
![]() | ![]() | ASQM16428 | SWITCH SNP ACT SPST-NC 0.05A 16V | Lever, Simulated Roller | 50mA (DC) | 16 V | 0 - Immediate | View Details |
![]() | ![]() | ASQM16430 | SWITCH SNP ACT SPST-NO 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 0 - Immediate | View Details |
![]() | ![]() | ASQM17420 | SWITCH SNP ACT SPST-NC 0.05A 16V | Round (Pin Plunger) | 50mA (DC) | 16 V | 0 - Immediate | View Details |
![]() | ![]() | ASQM17428 | SWITCH SNP ACT SPST-NC 0.05A 16V | Lever, Simulated Roller | 50mA (DC) | 16 V | 0 - Immediate | View Details |