NCS21801 Op Amp
onsemi's op amp is suitable for both high-side and low-side current sensing applications
onsemi's NCS21801/2/3/4 precision op amps feature low input offset voltage and low offset drift over time and temperature. The common mode voltage range extends 100 mV beyond the supply rails, which makes it suitable for both high-side and low-side current sensing applications. The NCS21801/2/3/4 are available in both single and single with enable configurations. All versions are specified for operation from -40°C to +125°C. NCV prefix parts are automotive Grade 1 qualified and offer performance over the extended temperature range from -40°C to +150°C.
- Low input offset voltage: 10 µV
- Low offset voltage drift: 5 nV/C
- Extended supply voltage range: 1.8 V to 5.5 V, as low as 1.6 V (0°C to +85°C)
- Quiescent current: 95 µA max
- Integrated EMI filters
- Gain bandwidth product: 1.5 MHz
- Current sensing
- Difference amplifier
- Instrumentation
- Power management
NCS21801 Op Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCS21801SQ3T2G | PRECISION OPERATIONAL AMPLIFIER, | 1396 - Immediate 24000 - Factory Stock | $1.04 | View Details |
![]() | ![]() | NCS21801SN2T1G | NCS21801 - PRECISION OP AMPLIFIE | 1744 - Immediate | $1.04 | View Details |
![]() | ![]() | NCV21801SN2T1G | NCV21801 - PRECISION OP AMPLIFIE | 1024 - Immediate | $1.14 | View Details |
![]() | ![]() | NCV21801SQ3T2G | PRECISION OPERATIONAL AMPLIFIER, | 5896 - Immediate 27000 - Factory Stock | $1.05 | View Details |