LPC86x MCUs

NXP's low-cost microcontrollers are based on Arm® Cortex®-M0+ cores that feature I³C and FlexTimer

Image of NXP's LPC86x MCUsNXP's LPC86x is a cost-effective Arm Cortex-M0+-based 32-bit MCU family operating at a frequency of up to 60 MHz while supporting up to 64 KB of Flash memory and up to 8 KB SRAM.

The LPC86x family features a power-optimized core, a small footprint in popular packages, and level-shifting options thanks to its separate power rails. The peripheral complement of the LPC86x includes a CRC engine, I2C-bus interface, I3C-bus interface, up to three USARTs, two SPI interfaces, one multi-rate timer, self-wake-up timer, two FlexTimer with hardware dead-time insertion and quadrature decoding, one 12-bit ADC, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 54 general-purpose I/O pins.

Features

Power efficient:
  • 60 MHz Arm Cortex-M0+ with advanced power optimization
  • Four integrated power modes
High integration:
  • Advanced timers with hardware deadtime insertion, input capture, fault protection, and support quadrature decoder interface
  • Latest I³C communication peripherals with DMA supporting in addition to I²C, UART and SPI interfaces
  • 12-bit 1.9 MSPS ADC with up to 12 input channels
  • Comparator with five inputs providing reference voltage
Design flexibility:
  • Compact LQFP64, HVQFN48, and HVQFN32 package options
  • Fully supported by NXP’s MCUXpresso software and tools
  • Reference design for BLDC/PMSM motor control, DALI-2, smart battery charger and PC accessory
Applications
  • Sensor gateways (connect to and concentrate data from analog and/or digital sensors)
  • End-node IoT devices
  • I3C-related PC accessories
  • Simple motor control
  • Thermostats and home environment monitoring devices
  • Home and building automation
  • Industrial controls
  • Lighting
  • Portable/wearable fitness products
  • Robotics

LPC86x MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU CORTEX M0+ LQFP64LPC865M201JBD64/0EIC MCU CORTEX M0+ LQFP6429 - Immediate$2.52View Details
IC MCU CORTEX M0+ HVQFN48LPC865M201JHI48/0EIC MCU CORTEX M0+ HVQFN4867 - Immediate$2.18View Details
IC MCU CORTEX M0+ HVQFN32LPC865M201JHI33/0EIC MCU CORTEX M0+ HVQFN32446 - Immediate$1.97View Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LPCXPRESSO860-MAX EVALLPC860-MAXLPCXPRESSO860-MAX EVAL25 - Immediate$15.36View Details
Published: 2023-05-05