LPC84x 32-Bit Power-Efficient MCUs

NXP presents 32-bit, power-efficient MCUs with best-in-class connectivity based on ARM® Cortex®-M0+

Image of NXP Semiconductor LPC84x 32-bit Power-Efficient MCUsThe LPC84x from NXP Semiconductors is an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30 MHz, supporting up to 64 KB of Flash memory and 16 KB of SRAM. The LPC84x family features exceptional power efficiency with down to 90 µA/MHz (active) in low-current mode using the free running oscillator (FRO) as the clock source. The peripheral complement of the LPC84x includes a CRC engine, four I2C bus interfaces, up to five USARTs, up to two SPI interfaces, capacitive touch interface, one multi-rate timer, self-wake-up timer, SCTimer/PWM, one general purpose 32-bit counter/timer, a DMA, one 12-bit ADC, two 10-bit DACs, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 54 general-purpose I/O pins.

Applications
  • Sensor gateways
  • Industrial
  • Gaming controllers
  • 8/16-bit applications
  • Consumer
  • Climate control
  • Simple motor control
  • Portables and wearables
  • Lighting
  • Motor control
  • Fire and security applications
Features
  • Low power, simple, flexible, and small form factor
    • Low-power, 30 MHz ARM Cortex-M0+ core with advanced power optimization
    • Advanced peripherals for full range of timing functionality and design flexibility
    • Best-in-class serial connectivity
    • Small footprint in popular packages
  • Exceptional power efficiency in low-current mode using the FRO as the clock source
    • Free Running Oscillator (FRO)
    • Five power modes
    • Power profile APIs for simple runtime power optimization
  • More memory
    • 64 KB Flash, small 64 B page size suitable for EEPROM emulation
    • 16 KB RAM (logic for bit banding across all of SRAM)
  • 25-ch DMA offloads core
  • FAIM is used to configure the part at start-up
    • Pin configuration including direction and pull-up or pull-down
    • Clocks and PMU for low-power start-up
  • Full range of timing features from basic to advanced (SCTimer/PWM)
    • Flexible triggers to optimize power use
  • Accurate 1.2 Msps ADC: 12-ch, 12-bit
    • Ideal for oversampling to improve conversion accuracy
    • Flexible triggers to optimize power use
  • Digital-to-Analog Converter (DAC): 2-ch, 10-bit
  • Capacitive touch interface (enablement coming in Q3)
  • More serial connectivity
    • 4 I2C for digital sensor interface and more
    • 2 SPI, 5 UART
    • 54 GPIO with switch matrix, support input pattern match engine

LPC84x 32-Bit Power-Efficient MCUs

ImageManufacturer Part NumberDescriptionData ConvertersAvailable QuantityPriceView Details
IC MCU 32BIT 64KB FLASH 64LQFPLPC844M201JBD64EIC MCU 32BIT 64KB FLASH 64LQFPA/D 12x12b117 - Immediate$2.65View Details
IC MCU 32BIT 64KB FLASH 64LQFPLPC845M301JBD64EIC MCU 32BIT 64KB FLASH 64LQFPA/D 12x12b; D/A 2x10b50 - Immediate$2.80View Details
IC MCU 32BIT 64KB FLASH 32HVQFNLPC845M301JHI33YIC MCU 32BIT 64KB FLASH 32HVQFNA/D 12x12b; D/A 1x10b8093 - Immediate$2.39View Details
IC MCU 32BIT 64KB FLASH 48HVQFNLPC844M201JHI48EIC MCU 32BIT 64KB FLASH 48HVQFNA/D 12x12b0 - Immediate$2.50View Details
IC MCU 32BIT 64KB FLASH 48HVQFNLPC845M301JHI48EIC MCU 32BIT 64KB FLASH 48HVQFNA/D 12x12b; D/A 2x10b0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 64KB FLASH 48LQFPLPC844M201JBD48EIC MCU 32BIT 64KB FLASH 48LQFPA/D 12x12b70 - Immediate$2.48View Details
IC MCU 32BIT 64KB FLASH 48LQFPLPC845M301JBD48EIC MCU 32BIT 64KB FLASH 48LQFPA/D 12x12b; D/A 2x10b1142 - Immediate$2.62View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LPCXPRESSO LPC84X EVAL BRDOM13097ULLPCXPRESSO LPC84X EVAL BRD12 - Immediate$22.38View Details
MCUXPRESSO LPC84X EVAL BRDLPC845-BRKMCUXPRESSO LPC84X EVAL BRD48 - Immediate$6.33View Details
Published: 2017-09-06