Low-Power Configurable Gate

Nexperia introduces the 74AUP1Txx low-power configurable gate with voltage-level translator

Image of NXP Semiconductor's Low-Power Configurable GateNexperia's 74AUP1T58 and 74AUP1T98 provide low-power, low-voltage configurable logic gate functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XOR, inverter and buffer. All inputs can be connected to VCC or GND.

This device ensures very low static and dynamic power consumption across the entire VCC range from 2.3 V to 3.6 V.

The 74AUP1T58 and 74AUP1T98 are designed for logic-level translation applications with input switching levels that accept 1.8 V low-voltage CMOS signals, while operating from either a single 2.5 V or 3.3 V supply voltage. The wide supply voltage range ensures normal operation as battery voltage drops from 3.6 V to 2.3 V.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.

Features
  • Wide supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E Class 3A exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Low static power consumption; ICC = 1.5 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10% of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Low Power Configurable Gate

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC TRANSLATOR UNIDIR 6TSSOP74AUP1T58GW,125IC TRANSLATOR UNIDIR 6TSSOP5920 - Immediate$0.20View Details
IC XLTR VL UNIDIR 6-XSON/SOT88674AUP1T98GM,132IC XLTR VL UNIDIR 6-XSON/SOT8860 - Immediate$0.25View Details
IC XLTR VL UNIDIR 6-TSSOP74AUP1T98GW,125IC XLTR VL UNIDIR 6-TSSOP3008 - Immediate$0.20View Details
Published: 2009-06-17