NPS4053 5.5 V Load Switch
Nexperia's NPS4053 load switch with precision current limit offers active reverse voltage protection and built-in soft start
Nexperia's NPS4053 switch limits the output current to a constant current using a constant-current mode when the output load exceeds the current limit threshold or is shorted. An internal voltage comparator disables the load switch when the output voltage is higher than the input to protect devices on the input side of the switch. The FLG pin is an active low output to indicate overcurrent, overtemperature, and reverse voltage conditions.
- Input operating voltage range (VIN): 2.5 V to 5.5 V
- Maximum continuous current (IMAX): 2 A
- ON resistance (RDS(on)):
- VIN = 5.5 V: 55 mΩ (typical)
- VIN = 3.6 V: 65 mΩ (typical)
- VIN = 2.5 V: 80 mΩ (typical)
- Adjustable current limit: 110 mA to 2.5 A
- ±6% current limit accuracy at 1.2 A
- ILIM pin protection: can be shorted to ground or left floating
- Constant current during current limit
- No body diode when disabled (no current path from pin OUT to pin IN)
- Specified from -40°C to +125°C
- Active reverse voltage protection
- Built-in soft start
- UL 62368 recognition
- SOT457 (TSOP6) and SOT8044-1 (HWSON6) package option
- ESD protection
- HBM: ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 Class C2a exceeds 500 V
- IEC 61000-4-2 contact discharge 8000 V
- IEC 61000-4-2 air-gap discharge 15000 V
- Laptops, notebooks, and PCs
- USB ports/hubs, docking stations, and desktops
- Set-top boxes
- HDTVs
- VoIP phones
- Printers
- Optical socket protection
- Current limiting circuits
NPS4053 5.5 V Load Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NPS4053GHZ | POWER MANAGEMENT ICS | 2962 - Immediate | $0.33 | View Details |
![]() | ![]() | NPS4053GH-Q100Z | POWER MANAGEMENT ICS | 2059 - Immediate | $0.55 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | NEVB-NPS4053UL | EVALUATION BOARD FOR NPS4053 5.5 | 2 - Immediate | $44.34 | View Details |