I²C General Purpose I/O (GPIO)
Nexperia's low-voltage 16-bit I²C and SMBus I/O expander offers interrupt output and configuration registers
Nexperia's NCA95xx family of GPIO expanders provides an elegant solution when additional I/Os are needed while keeping the interconnections to a minimum. Features include interrupt, hardware reset, internal pull-up resistors, and configurable pull-ups. These GPIO expanders' benefits include extremely low static power consumptions and reduced PCB design complexity through trace reduction and routing simplification, thereby reducing the BOM cost.
- I²C-bus-to-parallel port expander
- Operating power supply voltage range: 1.65 V to 5.5 V
- Low standby current consumption: 2.5 µA (maximum)
- Schmitt trigger action allows slow input transition and better switching noise immunity at the SCL and SDA inputs [VHYS = 0.10 × VCC (typical)] with noise filter on SCL and SDA inputs
- 5 V tolerant I/Os
- 16 I/O pins which default to 16 inputs
- Open-drain active LOW interrupt output (INT)
- 400 kHz fast-mode I²C bus
- Internal power-on reset
- Power-up with all channels configured as inputs with weak pull-up resistors
- No glitch on power-up
- Latched outputs with 25 mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD78, Class II
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2,000 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1,000 V
- Specified from -40°C to +85°C
- Servers and routers
- TV and hardware control monitors
- Gaming consoles and drones
- Battery powered applications
- Automotive applications (ADAS, VCU, DCU, and BCM)
- Surveillance cameras
- Telecomm equipment
NCA9555 Series GPIO Expanders
| Image | Manufacturer Part Number | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | NCA9555PW-Q100J | 0 - Immediate | $1.41 | View Details |
![]() | ![]() | NCA9555PWJ | 1 - Immediate | $1.24 | View Details |
![]() | ![]() | NCA9555BYHP | 1779 - Immediate | $1.35 | View Details |
![]() | ![]() | NCA9555BY-Q100HP | 3534 - Immediate | $1.53 | View Details |
![]() | ![]() | NCA9539PWJ | 1829 - Immediate | $1.31 | View Details |
![]() | ![]() | NCA9539PW-Q100J | 772 - Immediate | $1.42 | View Details |
![]() | ![]() | NCA9535PWJ | 1923 - Immediate | $1.24 | View Details |
![]() | ![]() | NCA9535PW-Q100J | 0 - Immediate | $1.24 | View Details |