2400 Series Surface-Mount Inductors

Murata Power Solutions' miniature surface-mount footprint for applications requiring a high-saturation current

Image of Murata Power Solutions' 2400 Series Surface-Mount InductorsMurata Power Solutions 2400 series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply and power line filter circuits. The parts are suitable for any application requiring a high-saturation current in a miniature surface-mount footprint. Where EMI is a critical factor, the devices are available with an integral ferrite EMI shield.

Features
  • RoHS compliant
  • Up to 3.1 A IDC
  • 2.7 μH to 220 μH
  • Optional integral EMI shield
  • Low RDC
  • Surface-mount
  • Compact size
  • Tape-and-reel packaging
  • J-STD-020C reflow
Published: 2014-03-28