Type 1SJ Integrated LoRaWAN Module

Murata's compact 10.0 mm x 8.0 mm x 1.6 mm module is based on Semtech's RFIC SX1262

Image of Murata's Type 1SJ Integrated LoRaWAN ModuleWith just 10.0 mm × 8.0 mm × 1.6 mm dimensions, Murata developed the extremely small type 1SJ (LBAA0QB1SJ) LoRa™ module. It is suitable for a wide range of high-volume applications where small size, long range, extended battery life, security, and a competitive price point are requirements.

Based on a second-generation Semtech SX1262 radio frequency IC (RFIC), the type 1SJ LoRa module also features an open STM32L0 microcontroller (MCU) from STMicroelectronics along with an RF switch, 192 kB of Flash memory, and 20 kB of RAM.

This extensive memory provision ensures that sufficient resources are available for the application layers. Also housed in the tiny module is a temperature-controlled crystal oscillator (TXCO) and multiple communication interfaces including UART, I2C, SPI, ADC, USB, and various GPIOs.

Designed for deployment globally, the module supports ISM bands from 868 MHz to 916 MHz, including those used in Europe, the USA, India, and the Pacific rim. The device has a single part number globally, simplifying customer supply chains.

Operating from a single supply rail (up to 3.9 VDC), the type 1SJ module incorporates several low-power modes that allow the real-time clock (RTC) to operate while drawing a typical current of just 1.3 µA. This enhanced current consumption allows devices based upon Murata’s module to operate for years from a single battery.

The resin-molded package provides physical ruggedness, allowing the module to operate across the temperature range of −40ºC to +85 ºC.

The type 1SJ LoRa module will help designers to develop solutions that meet the most demanding requirements, especially in areas such as asset tracking, utilities, agriculture, smart cities, smart buildings, industrial, and other IoT applications.

Features
  • Antenna-printed PCB, whip, and flexible antenna
  • AT-Command over UART for ease-of-use
  • LoRaWAN certified
  • Higher RF output power using SX1262
  • LoRa Alliance FUOTA support
  • Low power consumption
  • FCC/IC/CE "reference" certified
  • LoRaWAN class A, B, and C support
  • Ultra-compact, highly integrated LoRaWAN modem module
  • Allows for simple RF design with only an antenna attachment
  • Quick time-to-market LoRaWAN solution for Semtech SX1262 users
  • LoRaWAN stack is included in modem firmware, allowing a simple host MCU design
Specifications
  • 3.3 V voltage input
  • Operating temperature range: -40°C to +85°C
  • Consumer-grade
  • Frequency range: 860 MHz to 930 MHz
  • Semtech (SX1262) + STM (STM32L) chipset
  • FSK, OOK, and LoRa modulation
  • External antenna
  • Integrated 32 MHz system clock
  • Up to +22 dBm transmit power
  • LGA mounting type
  • Resin-molded package
  • Dimensions: 10.0 mm x 8.0 mm x 1.60 mm
  • 3.3 VDC supply voltage
  • LPWA technology
  • I2C, UART, USB, and SPI host interface
  • 118 mA transmit mode current at 22 dBm setting
  • 15.5 mA receive mode current at 125 kHz BW
Applications
  • IoT applications
  • Asset tracking
  • Utilities
  • Agriculture
  • Smart cities
  • Smart buildings
  • Industrial

Type 1SJ Integrated LoRaWAN Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MODULE LORA SMDLBAA0QB1SJ-296RF TXRX MODULE LORA SMD10974 - Immediate$13.49View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LORA MODULE EVKLBAA0QB1SJ-TEMP-EVKLORA MODULE EVK5 - Immediate$131.14View Details
Published: 2022-05-24