EZ Drive Brushless DC (BLDC) Motor

Multi Products' BLDC motor features an integrated driver and a 4-wire connection providing plug-and-play simplicity

Image of Multi Products' EZ Drive BLDC MotorMulti Products' EZ drive BLDC motor utilizes a simple onboard motor drive system with easy 4-lead power, brakes, and forward/reverse wiring for plug-and-play usability. Featuring a 42 mm frame size, neodymium magnet technology, a 6-pole stator, and a slot-less rotor design, this BLDC motor is quieter, more powerful, and lasts longer. The EZ drive is a great option for retrofitting and new design-in applications.

Features
  • Little-to-no maintenance lifespan: >20,000 hrs.
  • Zero electromagnetic interference (EMI)
  • Precision controllability across the speed range
  • Extruded and cast aluminum housing
  • Heavy-duty ball bearings
  • Voltage rating: 24 VDC
  • No-load speed: 4,800 RPM
  • Torque rating: 10 oz.-in.
  • Peak output power: 68 W
  • RoHS, CE, UKCA, and China RoHS compliant
Applications
  • Robotics
  • Conveyor systems
  • Labeling and packaging equipment
  • Commercial foodservice equipment
  • CNC machines
  • Laboratory equipment
  • Consumer electronics
  • Recreational sporting goods
  • Beverage dispensers
  • Household appliances

EZ Drive BLDC Motors

ImageManufacturer Part NumberDescriptionMounting Hole SpacingFeaturesAvailable QuantityPriceView Details
BRUSHLESS MOTOR 24V 4170 RPM EZDCM-1035BRUSHLESS MOTOR 24V 4170 RPM EZ--145 - Marketplace$110.00View Details
BRUSHLESS MOTOR 24V 4170 RPM FULDCM-1036BRUSHLESS MOTOR 24V 4170 RPM FUL--0See Page for PricingView Details
Published: 2022-07-11