MP6652 BLDC Motor Drive
MPS’ MP6652 device controls the rotational speed via the pulse-width modulation (PWM) signal on the PWM pin
MPS’ MP6652 single-phase brushless DC (BLDC) motor driver features integrated power MOSFETs and a Hall effect sensor. It drives a single-phase BLDC fan motor with a 3 V to 18 V input voltage (VIN) range.
This device controls the rotational speed via the pulse-width modulation (PWM) signal on the PWM pin. It also features a built-in, configurable speed curve function ideal for cooling fan applications requiring flexible speed curve control.
The MP6652 provides rotational speed detection. The rotational speed detector (the FG/RD pin) is an open-drain output. It outputs a high or low voltage relative to the internal Hall comparator’s output. Higher speeds produce higher frequency signals.
Full protection features include input overvoltage protection (OVP), undervoltage lockout (UVLO) protection, locked rotor protection, and thermal shutdown.
The MP6652 is available in TSOT23-6-SL and TSOT23-6-L packages.
- On-chip Hall sensor
- Integrated power MOSFETs: Total 850 mΩ high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET)
- Configurable starting duty cycle
- Rotational speed indicator FG signal
- Locked rotor protection fault indication
- 1 kHz to 100 kHz PWM input frequency range
- 27 kHz fixed output switching frequency (fSW)
- Configurable soft-on/off commutation angle (max 90°)
- Configurable soft start (SS)
- FG outputs 0.5x, 1x, or 2x original Hall frequency
- Cooling fans
MP6652 BLDC Motor Drive
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP6652GJS-0000-Z | 18V, SINGLE-PHASE BLDC MOTOR DRI | 5000 - Immediate | $2.13 | View Details |
![]() | ![]() | MP6652GJS-0000-P | 18V, SINGLE-PHASE BLDC MOTOR DRI | 0 - Immediate | $0.90 | View Details |
![]() | ![]() | MP6652GJL-0000-Z | 18V, SINGLE-PHASE BLDC MOTOR DRI | 1768 - Immediate 5000 - Factory Stock | $1.33 | View Details |
![]() | ![]() | MP6652GJL-0000-P | 18V, SINGLE-PHASE BLDC MOTOR DRI | 0 - Immediate 5000 - Factory Stock | $0.90 | View Details |