MP4582 100 V Synchronous Step-Down DC/DC Converter
The Monolithic Power Systems MP4582 synchronous step-down converter supports up to 2 A of output current with internal compensation
The Monolithic Power Systems MP4582 is an 8 μA quiescent current (IQ) synchronous step-down converter with integrated high-side and low-side MOSFETs (HS-FET and LS-FET, respectively). It supports up to 2 A of output current (IOUT) with internal compensation. High power conversion efficiency across a wide load range is achieved through power-save mode (PSM) and a low IQ under light-load conditions to reduce the switching and gate driver losses.
To achieve a small output ripple at light loads, pull the MODE/SYNC pin high to enable forced continuous conduction mode (FCCM). The switching frequency (fSW) is always fixed at 400 kHz for all load conditions. Full protection features include overcurrent protection (OCP), short circuit protection (SCP) with hiccup mode, input voltage (VIN) and output voltage (VOUT) overvoltage protection (OVP), and overtemperature protection (OTP). The MP4582 is available in a QFN-19 (3 mm x 5 mm) package.
- 4.5 V to 100 V VIN range
- IQ: 8 μA
- Fixed 400 kHz switching frequency (fSW)
- Selectable power-save mode (PSM) or forced continuous conduction mode (FCCM)
- 0.8 V to 35 V VOUT range
- 180 mΩ/90 mΩ internal MOSFETs
- Power good (PG) indication
- Additional BIAS pin for high-efficiency VCC (VCC) regulator
- Internal loop compensation and soft start (SS)
- Available in a QFN-19 (3 mm x 5 mm) package
- Consumer electronics
- System control for small appliances
- Industrial system controls
- Building automation
MP4582 100 V Synchronous Step-Down DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP4582GQVE-Z | 100V, 2A, 8A IQ, SYNCHRONOUS STE | 3909 - Immediate | $2.00 | View Details |
![]() | ![]() | MP4582GQVE-P | 100V, 2A, 8A IQ, SYNCHRONOUS STE | 0 - Immediate | $1.29 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV4582-QVE-00A | 100V, 2A, 8A IQ, SYNCHRONOUS STE | 5 - Immediate | $22.93 | View Details |